Pico Technology 5442D MSO PicoScope 5000D Series, 60MHz PC Based Oscilloscope, 4 Analogue Channels

Технически документи
Спецификации
Brand
pico TechnologyBandwidth
60MHz
Number of Analogue Channels
4
Oscilloscope Type
PC Based
Interface
CAN, LIN, RS232, RS422, RS485, SPI, UART, USB
Oscilloscope Form
Mixed Signal
Sample Rate Random
2.5 Gsps
Series
PicoScope 5000D
Power Source
AC Adapter, USB
Maximum Vertical Sensitivity
4V/div
Digital/Analogue
Digital
Minimum Vertical Sensitivity
2mV/div
Weight
0.5kg
Dimensions
190 x 170 x 40mm
Vertical Resolution
16 bit
Maximum Time Base
5000s/div
Minimum Time Base
1ns/div
Rise Time
5.8ns
Distrelec Product Id
30111502
Страна на произход
United Kingdom
€ 1 957,74
€ 1 957,74 Всеки (ex VAT)
Calibration type
No Calibration
1
€ 1 957,74
€ 1 957,74 Всеки (ex VAT)
Calibration type
No Calibration
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
pico TechnologyBandwidth
60MHz
Number of Analogue Channels
4
Oscilloscope Type
PC Based
Interface
CAN, LIN, RS232, RS422, RS485, SPI, UART, USB
Oscilloscope Form
Mixed Signal
Sample Rate Random
2.5 Gsps
Series
PicoScope 5000D
Power Source
AC Adapter, USB
Maximum Vertical Sensitivity
4V/div
Digital/Analogue
Digital
Minimum Vertical Sensitivity
2mV/div
Weight
0.5kg
Dimensions
190 x 170 x 40mm
Vertical Resolution
16 bit
Maximum Time Base
5000s/div
Minimum Time Base
1ns/div
Rise Time
5.8ns
Distrelec Product Id
30111502
Страна на произход
United Kingdom