Pico Technology 5244D PicoScope 5000D Series, 200MHz PC Based Oscilloscope, 2 Analogue Channels - RS Calibrated

Номер на артикул на RS: 179-4703Марка: Pico Technology№ по каталога на производителя: PicoScope 5244D
brand-logo
Преглед на всички в Осцилоскопи

Технически документи

Спецификации

Bandwidth

200MHz

Number of Analogue Channels

2

Oscilloscope Type

PC Based

Calibrated

RSCAL

Sample Rate Random

10 Gsps

Series

PicoScope 5000D

Power Source

USB

Maximum Vertical Sensitivity

4V/div

Digital/Analogue

Analogue

Minimum Vertical Sensitivity

2mV/div

Vertical Resolution

16 bit

Minimum Time Base

1ns/div

Rise Time

1.75ns

Display Type

Analogue Intensity, Digital Colour

Страна на произход

United Kingdom

€ 2 216,36

€ 2 216,36 Всеки (ex VAT)

Pico Technology 5244D PicoScope 5000D Series, 200MHz PC Based Oscilloscope, 2 Analogue Channels - RS Calibrated

Calibration type

€ 2 216,36

€ 2 216,36 Всеки (ex VAT)

Pico Technology 5244D PicoScope 5000D Series, 200MHz PC Based Oscilloscope, 2 Analogue Channels - RS Calibrated

Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Bandwidth

200MHz

Number of Analogue Channels

2

Oscilloscope Type

PC Based

Calibrated

RSCAL

Sample Rate Random

10 Gsps

Series

PicoScope 5000D

Power Source

USB

Maximum Vertical Sensitivity

4V/div

Digital/Analogue

Analogue

Minimum Vertical Sensitivity

2mV/div

Vertical Resolution

16 bit

Minimum Time Base

1ns/div

Rise Time

1.75ns

Display Type

Analogue Intensity, Digital Colour

Страна на произход

United Kingdom