Pico Technology 5244D PicoScope 5000D Series, 200MHz PC Based Oscilloscope, 2 Analogue Channels

Номер на артикул на RS: 174-9591Марка: Pico Technology№ по каталога на производителя: PicoScope 5244DDistrelec Article No.: 30111349
brand-logo
Преглед на всички в Осцилоскопи

Технически документи

Спецификации

Bandwidth

200MHz

Number of Analogue Channels

2

Oscilloscope Type

PC Based

Interface

CAN, LIN, RS232, RS422, RS485, SPI, UART, USB

Sample Rate Random

10 Gsps

Series

PicoScope 5000D

Maximum Vertical Sensitivity

4V/div

Digital/Analogue

Analogue

Minimum Vertical Sensitivity

2mV/div

Weight

0.5kg

Dimensions

190 x 170 x 40mm

Vertical Resolution

16 bit

Maximum Time Base

5000s/div

Minimum Time Base

1ns/div

Rise Time

1.75ns

Power Source

USB

Distrelec Product Id

30111349

Страна на произход

United Kingdom

Информацията за складовите наличности временно не е налична.

€ 2 133,94

€ 2 133,94 Всеки (ex VAT)

Pico Technology 5244D PicoScope 5000D Series, 200MHz PC Based Oscilloscope, 2 Analogue Channels

Calibration type

€ 2 133,94

€ 2 133,94 Всеки (ex VAT)

Pico Technology 5244D PicoScope 5000D Series, 200MHz PC Based Oscilloscope, 2 Analogue Channels
Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Bandwidth

200MHz

Number of Analogue Channels

2

Oscilloscope Type

PC Based

Interface

CAN, LIN, RS232, RS422, RS485, SPI, UART, USB

Sample Rate Random

10 Gsps

Series

PicoScope 5000D

Maximum Vertical Sensitivity

4V/div

Digital/Analogue

Analogue

Minimum Vertical Sensitivity

2mV/div

Weight

0.5kg

Dimensions

190 x 170 x 40mm

Vertical Resolution

16 bit

Maximum Time Base

5000s/div

Minimum Time Base

1ns/div

Rise Time

1.75ns

Power Source

USB

Distrelec Product Id

30111349

Страна на произход

United Kingdom