Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Pico Technology,Differential Oscilloscope Kit High-Resolution Differential Oscilloscope, PicoConnect 442 1000 V CAT III

Номер на артикул на RS: 136-5309Марка: Pico Technology№ по каталога на производителя: PicoScope 4444 1000 V CAT III kit
brand-logo

Технически документи

Спецификации

Model Number

PQ074

For Use With

PicoScope 4444 Differential Oscilloscope

Kit Type

Differential Oscilloscope Kit

Kit Contents

High-Resolution Differential Oscilloscope, PicoConnect 442 1000 V CAT III Passive Differential Voltage Probes x 3, TA271 Single Ended D9-BNC Adapter

Dimensions

190 x 170 x 40mm

Height

40mm

Length

190mm

Width

170mm

Информацията за складовите наличности временно не е налична.

€ 2 096,13

€ 2 096,13 Всеки (ex VAT)

Pico Technology,Differential Oscilloscope Kit High-Resolution Differential Oscilloscope, PicoConnect 442 1000 V CAT III

€ 2 096,13

€ 2 096,13 Всеки (ex VAT)

Pico Technology,Differential Oscilloscope Kit High-Resolution Differential Oscilloscope, PicoConnect 442 1000 V CAT III
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Model Number

PQ074

For Use With

PicoScope 4444 Differential Oscilloscope

Kit Type

Differential Oscilloscope Kit

Kit Contents

High-Resolution Differential Oscilloscope, PicoConnect 442 1000 V CAT III Passive Differential Voltage Probes x 3, TA271 Single Ended D9-BNC Adapter

Dimensions

190 x 170 x 40mm

Height

40mm

Length

190mm

Width

170mm