Pico Technology 3404D MSO PicoScope 3000 Series, 70MHz PC Based Oscilloscope, 4 Analogue Channels

Технически документи
Спецификации
Brand
pico TechnologyBandwidth
70MHz
Number of Analogue Channels
4
Oscilloscope Type
PC Based
Interface
CAN, IIC, LIN, RS232, SPI, UART, USB
Oscilloscope Form
Mixed Signal
Sample Rate Random
1 Gsps
Series
PicoScope 3000
Record Length
512M points/ch
Power Source
Mains
Maximum Vertical Sensitivity
4V/div
Digital/Analogue
Digital
Dimensions
210 x 140 x 40mm
Minimum Time Base
2ns/div
Minimum Vertical Sensitivity
10mV/div
Weight
500g
Vertical Resolution
8 bit
Maximum Time Base
5000s/div
Rise Time
5.8ns
Страна на произход
United Kingdom
€ 1 476,96
€ 1 476,96 Всеки (ex VAT)
Calibration type
No Calibration
1
€ 1 476,96
€ 1 476,96 Всеки (ex VAT)
Calibration type
No Calibration
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
pico TechnologyBandwidth
70MHz
Number of Analogue Channels
4
Oscilloscope Type
PC Based
Interface
CAN, IIC, LIN, RS232, SPI, UART, USB
Oscilloscope Form
Mixed Signal
Sample Rate Random
1 Gsps
Series
PicoScope 3000
Record Length
512M points/ch
Power Source
Mains
Maximum Vertical Sensitivity
4V/div
Digital/Analogue
Digital
Dimensions
210 x 140 x 40mm
Minimum Time Base
2ns/div
Minimum Vertical Sensitivity
10mV/div
Weight
500g
Vertical Resolution
8 bit
Maximum Time Base
5000s/div
Rise Time
5.8ns
Страна на произход
United Kingdom