Pico Technology 3403D PicoScope 3000 Series, 50MHz PC Based Oscilloscope, 4 Analogue Channels

Технически документи
Спецификации
Brand
pico TechnologyBandwidth
50MHz
Number of Analogue Channels
4
Oscilloscope Type
PC Based
Interface
CAN, IIC, LIN, RS232, SPI, UART, USB
Series
PicoScope 3000
Vertical Resolution
8 bit
Power Source
Mains
Maximum Vertical Sensitivity
4V/div
Digital/Analogue
Analogue
Dimensions
190 x 170 x 40mm
Minimum Time Base
1ns/div
Minimum Vertical Sensitivity
4mV/div
Weight
500g
Distrelec Product Id
30018069
Страна на произход
United Kingdom
€ 966,96
€ 966,96 Всеки (ex VAT)
Calibration type
No Calibration
1
€ 966,96
€ 966,96 Всеки (ex VAT)
Calibration type
No Calibration
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
pico TechnologyBandwidth
50MHz
Number of Analogue Channels
4
Oscilloscope Type
PC Based
Interface
CAN, IIC, LIN, RS232, SPI, UART, USB
Series
PicoScope 3000
Vertical Resolution
8 bit
Power Source
Mains
Maximum Vertical Sensitivity
4V/div
Digital/Analogue
Analogue
Dimensions
190 x 170 x 40mm
Minimum Time Base
1ns/div
Minimum Vertical Sensitivity
4mV/div
Weight
500g
Distrelec Product Id
30018069
Страна на произход
United Kingdom