Pico Technology 3204D PicoScope 3000 Series, 70MHz PC Based Oscilloscope, 2 Analogue Channels

Технически документи
Спецификации
Brand
pico TechnologyBandwidth
70MHz
Number of Analogue Channels
2
Oscilloscope Type
PC Based
Interface
CAN, IIC, LIN, RS232, SPI, UART, USB
Sample Rate Random
2.5 Gsps
Series
PicoScope 3000
Power Source
Mains
Maximum Vertical Sensitivity
4V/div
Digital/Analogue
Analogue
Dimensions
190 x 170 x 40mm
Minimum Time Base
2ns/div
Minimum Vertical Sensitivity
4mV/div
Weight
500g
Vertical Resolution
8 bit
Maximum Time Base
5000s/div
Rise Time
5.8ns
Страна на произход
United Kingdom
€ 835,08
€ 835,08 Всеки (ex VAT)
Calibration type
No Calibration
1
€ 835,08
€ 835,08 Всеки (ex VAT)
Calibration type
No Calibration
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
pico TechnologyBandwidth
70MHz
Number of Analogue Channels
2
Oscilloscope Type
PC Based
Interface
CAN, IIC, LIN, RS232, SPI, UART, USB
Sample Rate Random
2.5 Gsps
Series
PicoScope 3000
Power Source
Mains
Maximum Vertical Sensitivity
4V/div
Digital/Analogue
Analogue
Dimensions
190 x 170 x 40mm
Minimum Time Base
2ns/div
Minimum Vertical Sensitivity
4mV/div
Weight
500g
Vertical Resolution
8 bit
Maximum Time Base
5000s/div
Rise Time
5.8ns
Страна на произход
United Kingdom