pico Technology PicoScope 3204B PicoScope 3000 Series PC Based Digital Oscilloscope, 2 Analogue Channels, 60MHz

Технически документи
Спецификации
Brand
pico TechnologyBandwidth
60MHz
Number of Analogue Channels
2
Oscilloscope Type
PC Based
Series
PicoScope 3000
Interface
USB
Power Source
USB
Display Type
None
Minimum Vertical Sensitivity
10mV/div
Maximum Vertical Sensitivity
4V/div
Minimum Time Base
2ns/div
Sample Rate Random
500 Msps
Weight
500g
Vertical Resolution
8 bit
Maximum Time Base
200s/div
Length
200mm
Record Length
8M points/ch
Dimensions
200 x 140 x 40mm
Height
40mm
Rise Time
5.8ns
Страна на произход
United Kingdom
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
pico TechnologyBandwidth
60MHz
Number of Analogue Channels
2
Oscilloscope Type
PC Based
Series
PicoScope 3000
Interface
USB
Power Source
USB
Display Type
None
Minimum Vertical Sensitivity
10mV/div
Maximum Vertical Sensitivity
4V/div
Minimum Time Base
2ns/div
Sample Rate Random
500 Msps
Weight
500g
Vertical Resolution
8 bit
Maximum Time Base
200s/div
Length
200mm
Record Length
8M points/ch
Dimensions
200 x 140 x 40mm
Height
40mm
Rise Time
5.8ns
Страна на произход
United Kingdom