Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега
Двойна употреба

pico Technology PicoScope 3204 MSO, PicoScope 3204 MSO Mixed Signal Oscilloscope, 50MHz, 2 Analogue. Ch.

Номер на артикул на RS: 768-3346Марка: Pico Technology№ по каталога на производителя: PicoScope 3204 MSO
brand-logo
Преглед на всички в Осцилоскопи

Технически документи

Спецификации

Bandwidth

50MHz

Number of Analogue Channels

2

Number of Digital Channels

16

Series

PicoScope 3200

Interface

USB

Power Source

Mains

Display Type

None

Minimum Time Base

200ns/div

Sample Rate Random

2.5 G samples/s

Length

140mm

Input Capacitance

20 pF

Dimensions

140 x 200 x 45mm

Height

45mm

Input Impedance

1 (Analogue) MΩ

Weight

374g

Vertical Resolution

8 (Analogue) bit

Maximum Time Base

100s/div

Rise Time

7ns

Детайли за продукта

PicoScope 3000 Series Oscilloscope PC MSO

The PicoScope 3000 Series mixed signal oscilloscope (MSO) models have two analog channels plus 16 digital inputs. With the 3000 Series MSO, users can view both digital and analog signals simultaneously. The digital inputs may be displayed individually or in arbitrary groups labelled with binary, decimal or hexadecimal values. A separate logic threshold from -5V to +5V can be defined for each 8-bit input port. The digital trigger is activated by any bit pattern combined with an optional transition on any input. Advanced logic triggers can be set on either the analog or digital channels, or on both to facilitate complex mixed-signal triggering. The Series 3000 MSO has a built-in arbitrary waveform generator (AWG), for generating waveforms of almost any shape. Users can create and edit waveforms for the AWG using the AWG editor, load them from a spreadsheet or import them from a previously-captured oscilloscope waveform.

High bandwidths and sampling rates, with huge buffer memory
Mixed-signal capability and built-in AWG
Connections: 2x BNC analog & 16 digital input channels; BNC AWG output; USB port
High performance and flexibility in use, at affordable price

Supplied with

Probes (2) in probe case, TA139 test clips (2 packs of 10), TA136 digital cable, USB 2.0 cable, user manuals

Pico PC Based Instruments

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

pico Technology PicoScope 3204 MSO, PicoScope 3204 MSO Mixed Signal Oscilloscope, 50MHz, 2 Analogue. Ch.

P.O.A.

pico Technology PicoScope 3204 MSO, PicoScope 3204 MSO Mixed Signal Oscilloscope, 50MHz, 2 Analogue. Ch.
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Bandwidth

50MHz

Number of Analogue Channels

2

Number of Digital Channels

16

Series

PicoScope 3200

Interface

USB

Power Source

Mains

Display Type

None

Minimum Time Base

200ns/div

Sample Rate Random

2.5 G samples/s

Length

140mm

Input Capacitance

20 pF

Dimensions

140 x 200 x 45mm

Height

45mm

Input Impedance

1 (Analogue) MΩ

Weight

374g

Vertical Resolution

8 (Analogue) bit

Maximum Time Base

100s/div

Rise Time

7ns

Детайли за продукта

PicoScope 3000 Series Oscilloscope PC MSO

The PicoScope 3000 Series mixed signal oscilloscope (MSO) models have two analog channels plus 16 digital inputs. With the 3000 Series MSO, users can view both digital and analog signals simultaneously. The digital inputs may be displayed individually or in arbitrary groups labelled with binary, decimal or hexadecimal values. A separate logic threshold from -5V to +5V can be defined for each 8-bit input port. The digital trigger is activated by any bit pattern combined with an optional transition on any input. Advanced logic triggers can be set on either the analog or digital channels, or on both to facilitate complex mixed-signal triggering. The Series 3000 MSO has a built-in arbitrary waveform generator (AWG), for generating waveforms of almost any shape. Users can create and edit waveforms for the AWG using the AWG editor, load them from a spreadsheet or import them from a previously-captured oscilloscope waveform.

High bandwidths and sampling rates, with huge buffer memory
Mixed-signal capability and built-in AWG
Connections: 2x BNC analog & 16 digital input channels; BNC AWG output; USB port
High performance and flexibility in use, at affordable price

Supplied with

Probes (2) in probe case, TA139 test clips (2 packs of 10), TA136 digital cable, USB 2.0 cable, user manuals

Pico PC Based Instruments

Може да се интересувате от