Pico Technology 2406B PicoScope 2000 Series, 50MHz PC Based Oscilloscope, 4 Analogue Channels

Технически документи
Спецификации
Brand
pico TechnologyBandwidth
50MHz
Number of Analogue Channels
4
Oscilloscope Type
PC Based
Interface
CAN, IIC, LIN, RS232, SPI, UART, USB
Sample Rate Random
1 Gsps
Series
PicoScope 2000
Record Length
10000M points/ch
Rise Time
7ns
Maximum Time Base
5000s/div
Vertical Resolution
8 bit
Power Source
USB
Digital/Analogue
Analogue
Maximum Vertical Sensitivity
4V/div
Dimensions
130 x 104 x 18.8mm
Minimum Time Base
2ns/div
Minimum Vertical Sensitivity
4mV/div
Weight
<200g
Distrelec Product Id
30073914
Страна на произход
United Kingdom
€ 625,73
€ 625,73 Всеки (ex VAT)
Calibration type
No Calibration
1
€ 625,73
€ 625,73 Всеки (ex VAT)
Calibration type
No Calibration
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
pico TechnologyBandwidth
50MHz
Number of Analogue Channels
4
Oscilloscope Type
PC Based
Interface
CAN, IIC, LIN, RS232, SPI, UART, USB
Sample Rate Random
1 Gsps
Series
PicoScope 2000
Record Length
10000M points/ch
Rise Time
7ns
Maximum Time Base
5000s/div
Vertical Resolution
8 bit
Power Source
USB
Digital/Analogue
Analogue
Maximum Vertical Sensitivity
4V/div
Dimensions
130 x 104 x 18.8mm
Minimum Time Base
2ns/div
Minimum Vertical Sensitivity
4mV/div
Weight
<200g
Distrelec Product Id
30073914
Страна на произход
United Kingdom