Pico Technology 2206B PicoScope 2000 Series, 50MHz PC Based Oscilloscope, 2 Analogue Channels - UKAS Calibrated

Технически документи
Спецификации
Brand
pico TechnologyBandwidth
50MHz
Number of Analogue Channels
2
Oscilloscope Type
PC Based
Calibrated
UKAS
Interface
CAN, IIC, LIN, RS232, SPI, UART, USB
Sample Rate Random
1 Gsps
Series
PicoScope 2000
Record Length
10000M points/ch
Power Source
USB
Maximum Vertical Sensitivity
4V/div
Digital/Analogue
Analogue
Dimensions
130 x 104 x 18.8mm
Minimum Time Base
2ns/div
Minimum Vertical Sensitivity
4mV/div
Weight
<200g
Vertical Resolution
8 bit
Maximum Time Base
5000s/div
Rise Time
7ns
Страна на произход
United Kingdom
Детайли за продукта
PicoScope 2206B 2-channel 50 MHz PC Oscilloscope
PicoScope 2206B is a 50 MHz 2-channel oscilloscope which features built-in spectrum analysis, function/arbitrary waveform generation and serial bus analysis. The 2206B has a maximum sampling rate of 500 MS/s, buffer memory of 32 Msamples and 1 MHz AWG signal generator. Fifteen automatic measurements are available in scope mode and another eleven in spectrum mode. Serial decoding is a standard PicoScope feature and includes SPI, I2C, FlexRay, CANbus, LINbus and ARINC. The 2206B offers excellent waveform visualisation and measurement, as well as fast waveform update rates. It delivers the performance needed for advanced analysis of waveforms, including serial decoding and frequency plots. The PicoScope 2206B takes advantage of the computing, display and communication power of an attached laptop or desktop PC – now incorporating pinch, zoom and drag capabilities.
Features and Benefits
Powerful, portable, compact
2 analog channels
50 MHz bandwidth
Built-in arbitrary waveform generator
500 MS/s, 32 MS buffer
USB connected and powered
Serial decoding/FFT advanced waveform analysis included
Excellent signal integrity
Dimensions 130 x 104 x 18.8 mm
Weight <200 g
Areas of Application
Design
Test
Education
Service
Monitoring
Fault-finding
Repair
Supplied with
USB 2.0 cable, MI007 passive probes (x2), quick start guide, software and reference CD
Standards
EN 61010-1:2010
Pico PC Based Instruments
€ 518,60
€ 518,60 Всеки (ex VAT)
Calibration type
UKAS Calibration
1
€ 518,60
€ 518,60 Всеки (ex VAT)
Calibration type
UKAS Calibration
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
pico TechnologyBandwidth
50MHz
Number of Analogue Channels
2
Oscilloscope Type
PC Based
Calibrated
UKAS
Interface
CAN, IIC, LIN, RS232, SPI, UART, USB
Sample Rate Random
1 Gsps
Series
PicoScope 2000
Record Length
10000M points/ch
Power Source
USB
Maximum Vertical Sensitivity
4V/div
Digital/Analogue
Analogue
Dimensions
130 x 104 x 18.8mm
Minimum Time Base
2ns/div
Minimum Vertical Sensitivity
4mV/div
Weight
<200g
Vertical Resolution
8 bit
Maximum Time Base
5000s/div
Rise Time
7ns
Страна на произход
United Kingdom
Детайли за продукта
PicoScope 2206B 2-channel 50 MHz PC Oscilloscope
PicoScope 2206B is a 50 MHz 2-channel oscilloscope which features built-in spectrum analysis, function/arbitrary waveform generation and serial bus analysis. The 2206B has a maximum sampling rate of 500 MS/s, buffer memory of 32 Msamples and 1 MHz AWG signal generator. Fifteen automatic measurements are available in scope mode and another eleven in spectrum mode. Serial decoding is a standard PicoScope feature and includes SPI, I2C, FlexRay, CANbus, LINbus and ARINC. The 2206B offers excellent waveform visualisation and measurement, as well as fast waveform update rates. It delivers the performance needed for advanced analysis of waveforms, including serial decoding and frequency plots. The PicoScope 2206B takes advantage of the computing, display and communication power of an attached laptop or desktop PC – now incorporating pinch, zoom and drag capabilities.
Features and Benefits
Powerful, portable, compact
2 analog channels
50 MHz bandwidth
Built-in arbitrary waveform generator
500 MS/s, 32 MS buffer
USB connected and powered
Serial decoding/FFT advanced waveform analysis included
Excellent signal integrity
Dimensions 130 x 104 x 18.8 mm
Weight <200 g
Areas of Application
Design
Test
Education
Service
Monitoring
Fault-finding
Repair
Supplied with
USB 2.0 cable, MI007 passive probes (x2), quick start guide, software and reference CD
Standards
EN 61010-1:2010