Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Pico Technology 2205A PicoScope 2000 Series, 25MHz PC Based Oscilloscope, 2 Analogue Channels - RS Calibrated

Номер на артикул на RS: 793-4711Марка: Pico Technology№ по каталога на производителя: PICOSCOPE 2205A
brand-logo
Преглед на всички в Осцилоскопи

Технически документи

Спецификации

Bandwidth

25MHz

Number of Analogue Channels

2

Oscilloscope Type

PC Based

Calibrated

RSCAL

Interface

CAN, IIC, LIN, RS232, SPI, UART, USB

Sample Rate Random

100 Msps

Series

PicoScope 2000

Record Length

128M points

Maximum Vertical Sensitivity

4V/div

Digital/Analogue

Analogue

Dimensions

142 x 92 x 19mm

Minimum Time Base

5ns/div

Minimum Vertical Sensitivity

10mV/div

Weight

200g

Vertical Resolution

8 bit

Maximum Time Base

5000s/div

Rise Time

14ns

Display Type

Analogue Intensity, Custom, Digital Colour, None

Power Source

USB

Страна на произход

United Kingdom

Детайли за продукта

PicoScope 2200A Series PC Oscilloscopes

The PicoScope 2200A Series PC oscilloscopes are small, lightweight, modern alternatives to benchtop devices. Used on the bench, they take up little space and can sit right next to the circuit under test. Used by engineers on the move, they can easily be fitted into a pocket or laptop bag. Applications include design, test, education, service, monitoring, fault-finding and repair. Pico regularly delivers new functionality through free software upgrades, which are optimised based on customer feedback. PicoScope 6 software (included) enables high-end features such as serial decoding and mask limit testing to be incorporated as standard. The USB connection facilitates printing, copying, saving and emailing field data. The high-speed USB interface provides fast data transfer and USB powering eliminates the need to carry around a bulky external power supply.

Features & Benefits

Benchtop performance in pocket-sized scope
Simple, low-cost solution
2 channels
Fast real-time sampling rates
Equivalent-time sampling (ETS) mode
Built-in arbitrary waveform generator
Advanced digital triggers
Persistence display modes
USB connected and powered
Free software upgrades
Mask limit testing
Serial bus decoding

Approvals

EN 61010-1:2010

Pico PC Based Instruments

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 365,95

€ 365,95 Всеки (ex VAT)

Pico Technology 2205A PicoScope 2000 Series, 25MHz PC Based Oscilloscope, 2 Analogue Channels - RS Calibrated

Calibration type

€ 365,95

€ 365,95 Всеки (ex VAT)

Pico Technology 2205A PicoScope 2000 Series, 25MHz PC Based Oscilloscope, 2 Analogue Channels - RS Calibrated
Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Bandwidth

25MHz

Number of Analogue Channels

2

Oscilloscope Type

PC Based

Calibrated

RSCAL

Interface

CAN, IIC, LIN, RS232, SPI, UART, USB

Sample Rate Random

100 Msps

Series

PicoScope 2000

Record Length

128M points

Maximum Vertical Sensitivity

4V/div

Digital/Analogue

Analogue

Dimensions

142 x 92 x 19mm

Minimum Time Base

5ns/div

Minimum Vertical Sensitivity

10mV/div

Weight

200g

Vertical Resolution

8 bit

Maximum Time Base

5000s/div

Rise Time

14ns

Display Type

Analogue Intensity, Custom, Digital Colour, None

Power Source

USB

Страна на произход

United Kingdom

Детайли за продукта

PicoScope 2200A Series PC Oscilloscopes

The PicoScope 2200A Series PC oscilloscopes are small, lightweight, modern alternatives to benchtop devices. Used on the bench, they take up little space and can sit right next to the circuit under test. Used by engineers on the move, they can easily be fitted into a pocket or laptop bag. Applications include design, test, education, service, monitoring, fault-finding and repair. Pico regularly delivers new functionality through free software upgrades, which are optimised based on customer feedback. PicoScope 6 software (included) enables high-end features such as serial decoding and mask limit testing to be incorporated as standard. The USB connection facilitates printing, copying, saving and emailing field data. The high-speed USB interface provides fast data transfer and USB powering eliminates the need to carry around a bulky external power supply.

Features & Benefits

Benchtop performance in pocket-sized scope
Simple, low-cost solution
2 channels
Fast real-time sampling rates
Equivalent-time sampling (ETS) mode
Built-in arbitrary waveform generator
Advanced digital triggers
Persistence display modes
USB connected and powered
Free software upgrades
Mask limit testing
Serial bus decoding

Approvals

EN 61010-1:2010

Pico PC Based Instruments

Може да се интересувате от