Pico Technology PQ008 2205A MSO PicoScope 2000 Series, 25MHz PC Based Oscilloscope, 2 Analogue Channels, 16 Digital

Технически документи
Спецификации
Brand
pico TechnologyBandwidth
25MHz
Number of Analogue Channels
2
Number of Digital Channels
16
Oscilloscope Type
PC Based
Calibrated
RSCAL
Interface
CAN, IIC, LIN, RS232, SPI, UART, USB
Oscilloscope Form
Mixed Signal
Sample Rate Random
500 Msps
Series
PicoScope 2000
Minimum Vertical Sensitivity
4mV/div
Weight
<200g
Input Impedance
200 kΩ
Dimensions
130 x 104 x 18.8mm
Input Capacitance
8 pF
Minimum Time Base
2ns/div
Maximum Vertical Sensitivity
4V/div
Vertical Resolution
8 bit
Power Source
USB
Digital/Analogue
Digital
Rise Time
14ns
Maximum Time Base
5000s/div
Страна на произход
United Kingdom
Детайли за продукта
PicoScope 2205A MSO 2-channel 25 MHz PC Oscilloscope
PicoScope 2205A MSO is a 25 MHz 2-channel mixed signal oscilloscope which also functions as a 16-channel logic analyser, sampling at a maximum of 500 MS/s. It features built-in spectrum analysis, function/arbitrary waveform generation and serial bus analysis. The 2205A MSO has a buffer memory of 48 kS and a 1 MHz AWG signal generator. Automatic measurements are available in scope mode and in spectrum mode. Serial decoding is a standard PicoScope feature and includes SPI, I2C, FlexRay, CANbus, LINbus and ARINC.
The 2205A MSO offers excellent waveform visualisation and measurement, as well as fast waveform update rates. It delivers the performance needed for advanced analysis of waveforms, including serial decoding and frequency plots. The PicoScope 2205A MSO takes advantage of the computing, display and communication power of an attached laptop or desktop PC.
Features and Benefits
Powerful, portable, compact
2 analog/16 digital channels
25 MHz bandwidth
Built-in arbitrary waveform generator
500 MS/s, 48 kS buffer
USB connected and powered
Serial decoding/FFT advanced waveform analysis included
Excellent signal integrity
Dimensions 130 x 104 x 18.8 mm
Weight <200 g
Areas of Application
Design
Test
Education
Service
Monitoring
Fault-finding
Repair
Supplied with
USB 2.0 cable, passive probes (x2), digital input cable, logic test clips (x20), quick start guide and software
Standards
EN 61010-1:2010
Pico PC Based Instruments
€ 595,62
€ 595,62 Всеки (ex VAT)
Calibration type
RS Calibration
1
€ 595,62
€ 595,62 Всеки (ex VAT)
Calibration type
RS Calibration
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
pico TechnologyBandwidth
25MHz
Number of Analogue Channels
2
Number of Digital Channels
16
Oscilloscope Type
PC Based
Calibrated
RSCAL
Interface
CAN, IIC, LIN, RS232, SPI, UART, USB
Oscilloscope Form
Mixed Signal
Sample Rate Random
500 Msps
Series
PicoScope 2000
Minimum Vertical Sensitivity
4mV/div
Weight
<200g
Input Impedance
200 kΩ
Dimensions
130 x 104 x 18.8mm
Input Capacitance
8 pF
Minimum Time Base
2ns/div
Maximum Vertical Sensitivity
4V/div
Vertical Resolution
8 bit
Power Source
USB
Digital/Analogue
Digital
Rise Time
14ns
Maximum Time Base
5000s/div
Страна на произход
United Kingdom
Детайли за продукта
PicoScope 2205A MSO 2-channel 25 MHz PC Oscilloscope
PicoScope 2205A MSO is a 25 MHz 2-channel mixed signal oscilloscope which also functions as a 16-channel logic analyser, sampling at a maximum of 500 MS/s. It features built-in spectrum analysis, function/arbitrary waveform generation and serial bus analysis. The 2205A MSO has a buffer memory of 48 kS and a 1 MHz AWG signal generator. Automatic measurements are available in scope mode and in spectrum mode. Serial decoding is a standard PicoScope feature and includes SPI, I2C, FlexRay, CANbus, LINbus and ARINC.
The 2205A MSO offers excellent waveform visualisation and measurement, as well as fast waveform update rates. It delivers the performance needed for advanced analysis of waveforms, including serial decoding and frequency plots. The PicoScope 2205A MSO takes advantage of the computing, display and communication power of an attached laptop or desktop PC.
Features and Benefits
Powerful, portable, compact
2 analog/16 digital channels
25 MHz bandwidth
Built-in arbitrary waveform generator
500 MS/s, 48 kS buffer
USB connected and powered
Serial decoding/FFT advanced waveform analysis included
Excellent signal integrity
Dimensions 130 x 104 x 18.8 mm
Weight <200 g
Areas of Application
Design
Test
Education
Service
Monitoring
Fault-finding
Repair
Supplied with
USB 2.0 cable, passive probes (x2), digital input cable, logic test clips (x20), quick start guide and software
Standards
EN 61010-1:2010