Pico Technology 2204A PicoScope 2000 Series, 10MHz PC Based Oscilloscope, 2 Analogue Channels - UKAS Calibrated

Технически документи
Спецификации
Brand
pico TechnologyBandwidth
10MHz
Number of Analogue Channels
2
Oscilloscope Type
PC Based
Calibrated
UKAS
Interface
CAN, IIC, LIN, RS232, SPI, UART, USB
Sample Rate Random
50 Msps
Series
PicoScope 2000
Record Length
128M points
Maximum Time Base
5000s/div
Power Source
USB
Maximum Vertical Sensitivity
4V/div
Digital/Analogue
Analogue
Dimensions
142 x 92 x 19mm
Minimum Time Base
10ns/div
Minimum Vertical Sensitivity
10mV/div
Weight
200g
Vertical Resolution
8 bit
Display Type
Analogue Intensity, Custom, Digital Colour, None
Rise Time
35ns
Страна на произход
United Kingdom
Детайли за продукта
PicoScope 2200A Series PC Oscilloscopes
The PicoScope 2200A Series PC oscilloscopes are small, lightweight, modern alternatives to benchtop devices. Used on the bench, they take up little space and can sit right next to the circuit under test. Used by engineers on the move, they can easily be fitted into a pocket or laptop bag. Applications include design, test, education, service, monitoring, fault-finding and repair. Pico regularly delivers new functionality through free software upgrades, which are optimised based on customer feedback. PicoScope 6 software (included) enables high-end features such as serial decoding and mask limit testing to be incorporated as standard. The USB connection facilitates printing, copying, saving and emailing field data. The high-speed USB interface provides fast data transfer and USB powering eliminates the need to carry around a bulky external power supply.
Features & Benefits
Benchtop performance in pocket-sized scope
Simple, low-cost solution
2 channels
Fast real-time sampling rates
Equivalent-time sampling (ETS) mode
Built-in arbitrary waveform generator
Advanced digital triggers
Persistence display modes
USB connected and powered
Free software upgrades
Mask limit testing
Serial bus decoding
Approvals
EN 61010-1:2010
Pico PC Based Instruments
€ 294,54
€ 294,54 Всеки (ex VAT)
Calibration type
UKAS Calibration
1
€ 294,54
€ 294,54 Всеки (ex VAT)
Calibration type
UKAS Calibration
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
pico TechnologyBandwidth
10MHz
Number of Analogue Channels
2
Oscilloscope Type
PC Based
Calibrated
UKAS
Interface
CAN, IIC, LIN, RS232, SPI, UART, USB
Sample Rate Random
50 Msps
Series
PicoScope 2000
Record Length
128M points
Maximum Time Base
5000s/div
Power Source
USB
Maximum Vertical Sensitivity
4V/div
Digital/Analogue
Analogue
Dimensions
142 x 92 x 19mm
Minimum Time Base
10ns/div
Minimum Vertical Sensitivity
10mV/div
Weight
200g
Vertical Resolution
8 bit
Display Type
Analogue Intensity, Custom, Digital Colour, None
Rise Time
35ns
Страна на произход
United Kingdom
Детайли за продукта
PicoScope 2200A Series PC Oscilloscopes
The PicoScope 2200A Series PC oscilloscopes are small, lightweight, modern alternatives to benchtop devices. Used on the bench, they take up little space and can sit right next to the circuit under test. Used by engineers on the move, they can easily be fitted into a pocket or laptop bag. Applications include design, test, education, service, monitoring, fault-finding and repair. Pico regularly delivers new functionality through free software upgrades, which are optimised based on customer feedback. PicoScope 6 software (included) enables high-end features such as serial decoding and mask limit testing to be incorporated as standard. The USB connection facilitates printing, copying, saving and emailing field data. The high-speed USB interface provides fast data transfer and USB powering eliminates the need to carry around a bulky external power supply.
Features & Benefits
Benchtop performance in pocket-sized scope
Simple, low-cost solution
2 channels
Fast real-time sampling rates
Equivalent-time sampling (ETS) mode
Built-in arbitrary waveform generator
Advanced digital triggers
Persistence display modes
USB connected and powered
Free software upgrades
Mask limit testing
Serial bus decoding
Approvals
EN 61010-1:2010