Pico Technology 2204A PicoScope 2000 Series, 10MHz PC Based Oscilloscope, 2 Analogue Channels

Технически документи
Спецификации
Brand
pico TechnologyBandwidth
10MHz
Number of Analogue Channels
2
Oscilloscope Type
PC Based
Interface
CAN, IIC, LIN, RS232, SPI, UART, USB
Sample Rate Random
50 Msps
Series
PicoScope 2000
Record Length
128M points
Dimensions
142 x 92 x 19mm
Minimum Time Base
10ns/div
Minimum Vertical Sensitivity
10mV/div
Weight
200g
Vertical Resolution
8 bit
Maximum Time Base
5000s/div
Rise Time
35ns
Power Source
USB
Maximum Vertical Sensitivity
4V/div
Digital/Analogue
Analogue
Distrelec Product Id
11071704
Страна на произход
United Kingdom
€ 153,32
€ 153,32 Всеки (ex VAT)
Calibration type
No Calibration
1
€ 153,32
€ 153,32 Всеки (ex VAT)
Calibration type
No Calibration
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
pico TechnologyBandwidth
10MHz
Number of Analogue Channels
2
Oscilloscope Type
PC Based
Interface
CAN, IIC, LIN, RS232, SPI, UART, USB
Sample Rate Random
50 Msps
Series
PicoScope 2000
Record Length
128M points
Dimensions
142 x 92 x 19mm
Minimum Time Base
10ns/div
Minimum Vertical Sensitivity
10mV/div
Weight
200g
Vertical Resolution
8 bit
Maximum Time Base
5000s/div
Rise Time
35ns
Power Source
USB
Maximum Vertical Sensitivity
4V/div
Digital/Analogue
Analogue
Distrelec Product Id
11071704
Страна на произход
United Kingdom