pico Technology PicoScope 2105 PicoScope 2000 Series Handheld, PC Based Digital Oscilloscope, 1 Analogue Channels, 25MHz

Технически документи
Спецификации
Brand
pico TechnologyBandwidth
25MHz
Number of Analogue Channels
1
Oscilloscope Type
Handheld, PC Based
Series
PicoScope 2000
Interface
USB
Power Source
USB
Display Type
None
Minimum Time Base
100ns/div
Sample Rate Random
100 Msps
Dimensions
32 (Dia.) x 220mm
Length
220mm
Record Length
24k points/ch
Vertical Resolution
8 bit
Maximum Time Base
200s/div
Rise Time
14ns
Страна на произход
United Kingdom
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
pico TechnologyBandwidth
25MHz
Number of Analogue Channels
1
Oscilloscope Type
Handheld, PC Based
Series
PicoScope 2000
Interface
USB
Power Source
USB
Display Type
None
Minimum Time Base
100ns/div
Sample Rate Random
100 Msps
Dimensions
32 (Dia.) x 220mm
Length
220mm
Record Length
24k points/ch
Vertical Resolution
8 bit
Maximum Time Base
200s/div
Rise Time
14ns
Страна на произход
United Kingdom