Pico Technology PicoLog CM3 Current & Voltage Data Logger, Ethernet, USB, 3 Input Channel(s)

Технически документи
Спецификации
Brand
pico TechnologyNumber Of Input Channels
3
Model Number
PicoLog CM3
Measurement Parameters
Current, Voltage
Interface Type
Ethernet, USB
Data Logger Type
Current & Voltage
Maximum Voltage Measurement
1V ac
Power Source
USB
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+50°C
Maximum Current Measurement
200A
Includes
3 Current Clamp, Software
Best Voltage Measurement Accuracy
±1 %
Dimensions
184 x 135 x 36mm
Страна на произход
United Kingdom
€ 600,13
€ 600,13 Всеки (ex VAT)
1
€ 600,13
€ 600,13 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
pico TechnologyNumber Of Input Channels
3
Model Number
PicoLog CM3
Measurement Parameters
Current, Voltage
Interface Type
Ethernet, USB
Data Logger Type
Current & Voltage
Maximum Voltage Measurement
1V ac
Power Source
USB
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+50°C
Maximum Current Measurement
200A
Includes
3 Current Clamp, Software
Best Voltage Measurement Accuracy
±1 %
Dimensions
184 x 135 x 36mm
Страна на произход
United Kingdom