Технически документи
Спецификации
Brand
PhycompCapacitance
1.5nF
Voltage
50V dc
Package/Case
0603 (1608M)
Mounting Type
Surface Mount
Dielectric
X7R
Tolerance
±10%
Dimensions
1.6 x 0.8 x 0.8mm
Length
1.6mm
Depth
0.8mm
Height
0.8mm
Series
Standard
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount
P.O.A.
Each (In a Pack of 4000) (ex VAT)
4000
P.O.A.
Each (In a Pack of 4000) (ex VAT)
Информацията за складовите наличности временно не е налична.
4000
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
PhycompCapacitance
1.5nF
Voltage
50V dc
Package/Case
0603 (1608M)
Mounting Type
Surface Mount
Dielectric
X7R
Tolerance
±10%
Dimensions
1.6 x 0.8 x 0.8mm
Length
1.6mm
Depth
0.8mm
Height
0.8mm
Series
Standard
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount