Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Phoenix Contact Non-Fused Terminal Block, 5.08mm Pitch, Through Hole Mount, Solder Termination

Номер на артикул на RS: 101-6214Марка: Phoenix Contact№ по каталога на производителя: MKDSN 1.5/3-5.08
brand-logo

Технически документи

Спецификации

Pitch

5.08mm

Mounting Type

Through Hole

Termination Method

Solder

Current Rating

13.5A

Voltage Rating

630 V

Material

Nylon

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Phoenix Contact Non-Fused Terminal Block, 5.08mm Pitch, Through Hole Mount, Solder Termination

P.O.A.

Each (In a Pack of 5) (ex VAT)

Phoenix Contact Non-Fused Terminal Block, 5.08mm Pitch, Through Hole Mount, Solder Termination
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Pitch

5.08mm

Mounting Type

Through Hole

Termination Method

Solder

Current Rating

13.5A

Voltage Rating

630 V

Material

Nylon

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от