Phoenix Contact Distribution Block, 13 Way, 0.14 → 4mm², 24 A, 41 A, 500 V, Grey

Номер на артикул на RS: 136-3238Марка: Phoenix Contact№ по каталога на производителя: 3273482Distrelec Article No.: 30368715
brand-logo

Технически документи

Спецификации

Number Of Ways

13

Termination Method

Push In

Wire Size

26 → 12 AWG

Current Rating

24 A, 41 A

Voltage Rating

500 V

Cable CSA

0.14 → 4mm²

Minimum Operating Temperature

-35°C

Series

PTFIX

Colour

Grey

Maximum Operating Temperature

+105°C

Hazardous Area Certification

CSA

Страна на произход

Poland

Детайли за продукта

PTFIX Distribution Blocks

Phoenix Contact PTFIX series distribution blocks with push in connection offer a flexible distribution solution with different numbers of positions and mounting options. They can be used straight away and expanded as needed. Simply unpack, connect, and you are done.

Features and Benefits

Push in connection
Voltage: 500 V
Current: 24 A
Variants in 1.5 mm² and 2.5 mm²
2.5 mm² power blocks with additional 6 mm² terminal point
Number of terminal points: 6, 12 and 18
Can be bridged and aligned with standard plug-in bridges
Testing option for all common test probes

Push-In Connection Terminal Blocks

The PT series is characterised by easy, direct conductor connection, and it consistently uses the advantages of the CLIPLINE complete system. The up to 50% lower insertion forces of the PT push-in connection method also allows easy and direct plugging of solid and stranded conductors with ferrules of 0.34mm2 and up.

Информацията за складовите наличности временно не е налична.

€ 47,79

€ 47,79 1 Box of 8 (ex VAT)

Phoenix Contact Distribution Block, 13 Way, 0.14 → 4mm², 24 A, 41 A, 500 V, Grey

€ 47,79

€ 47,79 1 Box of 8 (ex VAT)

Phoenix Contact Distribution Block, 13 Way, 0.14 → 4mm², 24 A, 41 A, 500 V, Grey
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Number Of Ways

13

Termination Method

Push In

Wire Size

26 → 12 AWG

Current Rating

24 A, 41 A

Voltage Rating

500 V

Cable CSA

0.14 → 4mm²

Minimum Operating Temperature

-35°C

Series

PTFIX

Colour

Grey

Maximum Operating Temperature

+105°C

Hazardous Area Certification

CSA

Страна на произход

Poland

Детайли за продукта

PTFIX Distribution Blocks

Phoenix Contact PTFIX series distribution blocks with push in connection offer a flexible distribution solution with different numbers of positions and mounting options. They can be used straight away and expanded as needed. Simply unpack, connect, and you are done.

Features and Benefits

Push in connection
Voltage: 500 V
Current: 24 A
Variants in 1.5 mm² and 2.5 mm²
2.5 mm² power blocks with additional 6 mm² terminal point
Number of terminal points: 6, 12 and 18
Can be bridged and aligned with standard plug-in bridges
Testing option for all common test probes

Push-In Connection Terminal Blocks

The PT series is characterised by easy, direct conductor connection, and it consistently uses the advantages of the CLIPLINE complete system. The up to 50% lower insertion forces of the PT push-in connection method also allows easy and direct plugging of solid and stranded conductors with ferrules of 0.34mm2 and up.