Phoenix Contact 3244264 MSB 2.5-FE-M Series, 0.08 → 4mm², Spring Clamp Termination

Номер на артикул на RS: 858-4408Марка: Phoenix Contact№ по каталога на производителя: 3244264
brand-logo

Технически документи

Спецификации

Series

MSB 2.5-FE-M

Termination Method

Spring Clamp

Cable CSA

0.08 → 4mm²

Fused

No

Voltage Rating

800 V

Current Rating

24A

Model Number

MSB 2,5-FE-M

Страна на произход

China

Детайли за продукта

Mini Feed-Through Terminal Block

Mini feed-through terminal blocks from Phoenix Contact provide maximum benefits due to their compact size. The terminals have convenient wiring and variable mounting options in confined spaces.
Despite their size, mini terminal blocks can be bridged and labelled in the same way as their larger counterparts. The screw connection provides zero maintenance and an option for multi conductor connections.

Features and Benefits

• Space saving thanks to the compact design
• Mountable on a 15 mm DIN Rail
• Clear arrangement thanks to marking of all terminal points
• Standardised plug-in bridges

MS Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

P.O.A.

Each (In a Box of 50) (ex VAT)

Phoenix Contact 3244264 MSB 2.5-FE-M Series, 0.08 → 4mm², Spring Clamp Termination

P.O.A.

Each (In a Box of 50) (ex VAT)

Phoenix Contact 3244264 MSB 2.5-FE-M Series, 0.08 → 4mm², Spring Clamp Termination

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Series

MSB 2.5-FE-M

Termination Method

Spring Clamp

Cable CSA

0.08 → 4mm²

Fused

No

Voltage Rating

800 V

Current Rating

24A

Model Number

MSB 2,5-FE-M

Страна на произход

China

Детайли за продукта

Mini Feed-Through Terminal Block

Mini feed-through terminal blocks from Phoenix Contact provide maximum benefits due to their compact size. The terminals have convenient wiring and variable mounting options in confined spaces.
Despite their size, mini terminal blocks can be bridged and labelled in the same way as their larger counterparts. The screw connection provides zero maintenance and an option for multi conductor connections.

Features and Benefits

• Space saving thanks to the compact design
• Mountable on a 15 mm DIN Rail
• Clear arrangement thanks to marking of all terminal points
• Standardised plug-in bridges

MS Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от