Phoenix Contact Terminal Strip, 32A, 12 → 18 AWG Wire

Номер на артикул на RS: 804-5682Марка: Phoenix Contact№ по каталога на производителя: 3240171
brand-logo

Технически документи

Спецификации

Current Rating

32A

Wire Size

12 → 18 AWG

Material

Polyamide

Voltage Rating

450 V

Страна на произход

Austria

Детайли за продукта

Phoenix Contact Europe Connectors

Polyamide Europe terminal strip, transparent, with wire protection, for connecting solid conductors and stranded conductors with and without ferrules with a cross section of 0.75 to 4 mm2

High-quality metal parts with corrosion-resistant surfaces
Secure fixing in housing
Particularly suitable for fine-strand conductors, including those without ferrules
Insulating housing made from halogen-free polyamide

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 10) (ex VAT)

Phoenix Contact Terminal Strip, 32A, 12 → 18 AWG Wire

P.O.A.

Each (In a Pack of 10) (ex VAT)

Phoenix Contact Terminal Strip, 32A, 12 → 18 AWG Wire
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Current Rating

32A

Wire Size

12 → 18 AWG

Material

Polyamide

Voltage Rating

450 V

Страна на произход

Austria

Детайли за продукта

Phoenix Contact Europe Connectors

Polyamide Europe terminal strip, transparent, with wire protection, for connecting solid conductors and stranded conductors with and without ferrules with a cross section of 0.75 to 4 mm2

High-quality metal parts with corrosion-resistant surfaces
Secure fixing in housing
Particularly suitable for fine-strand conductors, including those without ferrules
Insulating housing made from halogen-free polyamide

Може да се интересувате от