Phoenix Contact, C-PCI 1.5 Insulated, Tin Crimp Pin Connector, 0.5mm² to 1.5mm², 2mm Pin Diameter, 12mm Pin Length, Red

Номер на артикул на RS: 804-6997Марка: Phoenix Contact№ по каталога на производителя: 3240064
brand-logo

Технически документи

Спецификации

Series

C-PCI 1.5

Insulation

Insulated

Insulation Material

Plastic

Minimum Wire Size mm²

0.5mm²

Maximum Wire Size mm²

1.5mm²

Overall Length

22.5mm

Shrouded/Unshrouded

Unshrouded

Pin Diameter

2mm

Pin Length

12mm

Colour

Red

Contact Plating

Tin

Contact Material

Copper

Страна на произход

China

Детайли за продукта

Phoenix Contact Insulated Crimp Wire Pin Terminals

Insulated crimp wire pin terminals made from tin plated copper with halogen free plastic sleeves. These insulated crimp wire pin terminals have a hard soldered crimping zone and "EASY ENTRY" for easy and reliable conductor entry.

Electrolytic tin plating
Hard-soldered crimping zone for maximum pull-out forces
Halogen-free
"EASY ENTRY" for easy and reliable conductor entry
Material: Copper

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

€ 25,54

€ 0,255 Each (In a Pack of 100) (ex VAT)

Phoenix Contact, C-PCI 1.5 Insulated, Tin Crimp Pin Connector, 0.5mm² to 1.5mm², 2mm Pin Diameter, 12mm Pin Length, Red

€ 25,54

€ 0,255 Each (In a Pack of 100) (ex VAT)

Phoenix Contact, C-PCI 1.5 Insulated, Tin Crimp Pin Connector, 0.5mm² to 1.5mm², 2mm Pin Diameter, 12mm Pin Length, Red

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Series

C-PCI 1.5

Insulation

Insulated

Insulation Material

Plastic

Minimum Wire Size mm²

0.5mm²

Maximum Wire Size mm²

1.5mm²

Overall Length

22.5mm

Shrouded/Unshrouded

Unshrouded

Pin Diameter

2mm

Pin Length

12mm

Colour

Red

Contact Plating

Tin

Contact Material

Copper

Страна на произход

China

Детайли за продукта

Phoenix Contact Insulated Crimp Wire Pin Terminals

Insulated crimp wire pin terminals made from tin plated copper with halogen free plastic sleeves. These insulated crimp wire pin terminals have a hard soldered crimping zone and "EASY ENTRY" for easy and reliable conductor entry.

Electrolytic tin plating
Hard-soldered crimping zone for maximum pull-out forces
Halogen-free
"EASY ENTRY" for easy and reliable conductor entry
Material: Copper

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от