Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Phoenix Contact Hooked, C-BCI 6/2.8 Insulated Crimp Blade Terminal 18mm Blade Length, 4mm² to 6mm², Yellow

Номер на артикул на RS: 804-6975Марка: Phoenix Contact№ по каталога на производителя: 3240047
brand-logo
Преглед на всички в Блейд терминали

Технически документи

Спецификации

Gender

Male

Series

C-BCI 6/2.8

Insulation

Insulated

Insulation Material

Plastic

Minimum Wire Size mm²

4mm²

Shrouded/Unshrouded

Unshrouded

Maximum Wire Size mm²

6mm²

Overall Length

32mm

Blade Length

18mm

Inner Diameter

6.5mm

Blade Width

2.8mm

Blade Thickness

0.8mm

Hooked

Yes

Colour

Yellow

Contact Plating

Tin

Contact Material

Copper

Детайли за продукта

Phoenix Contact Insulated Crimp Blade Terminal

Insulated crimp blade terminals made from tin plated copper and a halogen free plastic insulating sleeve. These insulated crimp blade terminals are hooked at the end and have "EASY ENTRY" for easy and reliable conductor entry.

"EASY ENTRY" for easy and reliable conductor entry
Halogen-free
Electrolytic tin plating
Material: Copper

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 11,83

€ 0,237 Each (In a Pack of 50) (ex VAT)

Phoenix Contact Hooked, C-BCI 6/2.8 Insulated Crimp Blade Terminal 18mm Blade Length, 4mm² to 6mm², Yellow

€ 11,83

€ 0,237 Each (In a Pack of 50) (ex VAT)

Phoenix Contact Hooked, C-BCI 6/2.8 Insulated Crimp Blade Terminal 18mm Blade Length, 4mm² to 6mm², Yellow
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Gender

Male

Series

C-BCI 6/2.8

Insulation

Insulated

Insulation Material

Plastic

Minimum Wire Size mm²

4mm²

Shrouded/Unshrouded

Unshrouded

Maximum Wire Size mm²

6mm²

Overall Length

32mm

Blade Length

18mm

Inner Diameter

6.5mm

Blade Width

2.8mm

Blade Thickness

0.8mm

Hooked

Yes

Colour

Yellow

Contact Plating

Tin

Contact Material

Copper

Детайли за продукта

Phoenix Contact Insulated Crimp Blade Terminal

Insulated crimp blade terminals made from tin plated copper and a halogen free plastic insulating sleeve. These insulated crimp blade terminals are hooked at the end and have "EASY ENTRY" for easy and reliable conductor entry.

"EASY ENTRY" for easy and reliable conductor entry
Halogen-free
Electrolytic tin plating
Material: Copper

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от