Phoenix Contact C-FCI 2.5/M3.5 Insulated Crimp Spade Connector, 1.5mm² to 2.5mm², 15AWG to 13AWG, M3.5 Stud Size

Номер на артикул на RS: 804-6962Марка: Phoenix Contact№ по каталога на производителя: 3240038
brand-logo
Преглед на всички в Вилкови клеми

Технически документи

Спецификации

Series

C-FCI 2.5/M3.5

Insulation

Insulated

Width

5.7mm

Insulation Material

Polyamide

Minimum Wire Size mm²

1.5mm²

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

15AWG

Maximum Wire Size AWG

13AWG

Shrouded/Unshrouded

Unshrouded

Stud Size

M3.5

Colour

Blue

Overall Length

22.5mm

Contact Plating

Tin

Contact Material

Copper

Thickness

0.8mm

Страна на произход

China

Детайли за продукта

Phoenix Contact Insulated Crimp Spade Terminals

Insulated crimp spade terminals made from tin plated copper with conically tapered halogen free plastic insulation sleeves. These insulated crimp spade terminals feature the 'EASY ENTRY' system.

Insulated versions are halogen-free and feature "EASY ENTRY" technology
Contact material: Copper silver plated

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

€ 0,26

€ 0,26 Всеки (ex VAT)

Phoenix Contact C-FCI 2.5/M3.5 Insulated Crimp Spade Connector, 1.5mm² to 2.5mm², 15AWG to 13AWG, M3.5 Stud Size

€ 0,26

€ 0,26 Всеки (ex VAT)

Phoenix Contact C-FCI 2.5/M3.5 Insulated Crimp Spade Connector, 1.5mm² to 2.5mm², 15AWG to 13AWG, M3.5 Stud Size

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Series

C-FCI 2.5/M3.5

Insulation

Insulated

Width

5.7mm

Insulation Material

Polyamide

Minimum Wire Size mm²

1.5mm²

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

15AWG

Maximum Wire Size AWG

13AWG

Shrouded/Unshrouded

Unshrouded

Stud Size

M3.5

Colour

Blue

Overall Length

22.5mm

Contact Plating

Tin

Contact Material

Copper

Thickness

0.8mm

Страна на произход

China

Детайли за продукта

Phoenix Contact Insulated Crimp Spade Terminals

Insulated crimp spade terminals made from tin plated copper with conically tapered halogen free plastic insulation sleeves. These insulated crimp spade terminals feature the 'EASY ENTRY' system.

Insulated versions are halogen-free and feature "EASY ENTRY" technology
Contact material: Copper silver plated

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от