Технически документи
Спецификации
Brand
Phoenix ContactColour
Grey
Number of Levels
Double
American Wire Gauge
26 → 14AWG
Series
PTTBS 1.5/S-PV
Termination Method
Push In
Current Rating
16A
Voltage Rating
500 V
Model Number
PTTBS 1,5/S-PV
Страна на произход
Poland
Детайли за продукта
PTTB Double Level Terminal Blocks
Compact design for maximum space saving
Integrated labelling areas on every terminal point
Optional, large labelling option using STP ... double marker carriers
Link the levels to the FBS ...-PV bridges
PTTB / PTTBS Double Level Terminal Blocks
€ 247,20
€ 4,944 Each (In a Pack of 50) (ex VAT)
50
€ 247,20
€ 4,944 Each (In a Pack of 50) (ex VAT)
50
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Phoenix ContactColour
Grey
Number of Levels
Double
American Wire Gauge
26 → 14AWG
Series
PTTBS 1.5/S-PV
Termination Method
Push In
Current Rating
16A
Voltage Rating
500 V
Model Number
PTTBS 1,5/S-PV
Страна на произход
Poland
Детайли за продукта
PTTB Double Level Terminal Blocks
Compact design for maximum space saving
Integrated labelling areas on every terminal point
Optional, large labelling option using STP ... double marker carriers
Link the levels to the FBS ...-PV bridges