Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Phoenix Contact 3214323 UT 4-PE/L/HESILED 250 (5X20) Series Black, Triple-Level, Screw Termination, Fused

Номер на артикул на RS: 866-6866Марка: Phoenix Contact№ по каталога на производителя: 3214323
brand-logo

Технически документи

Спецификации

Colour

Black

Number of Levels

Triple

American Wire Gauge

26 → 10AWG

Series

UT 4-PE/L/HESILED 250 (5X20)

Termination Method

Screw

Fused

Yes

Voltage Rating

500 V

Current Rating

28A

Model Number

UT 4-PE/L/HESILA 250 (5X20)

Страна на произход

Poland

Детайли за продукта

UT Lever-type Fuse and Function Terminal Blocks with PE Foot

The lever-type fuse and function terminal blocks with PE foot are suitable for process technology based on the Ex nA approval that has been applied for, and are suitable for energy and signal transmission in potentially explosive areas.

Features and Benefits

• Screw Connection
• Mounting type: NS 35/7.5, NS 35/15
• RoHS compliant

Approvals

IECEx, UL, cUL, EAC, CSA, cULus.

Standards

IEC 60947-7-1, V0 UL 94 flammability rating.

Phoenix Contact CLIPLINE UT Range

Информацията за складовите наличности временно не е налична.

€ 24,13

€ 24,13 Всеки (ex VAT)

Phoenix Contact 3214323 UT 4-PE/L/HESILED 250 (5X20) Series Black, Triple-Level, Screw Termination, Fused

€ 24,13

€ 24,13 Всеки (ex VAT)

Phoenix Contact 3214323 UT 4-PE/L/HESILED 250 (5X20) Series Black, Triple-Level, Screw Termination, Fused
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Colour

Black

Number of Levels

Triple

American Wire Gauge

26 → 10AWG

Series

UT 4-PE/L/HESILED 250 (5X20)

Termination Method

Screw

Fused

Yes

Voltage Rating

500 V

Current Rating

28A

Model Number

UT 4-PE/L/HESILA 250 (5X20)

Страна на произход

Poland

Детайли за продукта

UT Lever-type Fuse and Function Terminal Blocks with PE Foot

The lever-type fuse and function terminal blocks with PE foot are suitable for process technology based on the Ex nA approval that has been applied for, and are suitable for energy and signal transmission in potentially explosive areas.

Features and Benefits

• Screw Connection
• Mounting type: NS 35/7.5, NS 35/15
• RoHS compliant

Approvals

IECEx, UL, cUL, EAC, CSA, cULus.

Standards

IEC 60947-7-1, V0 UL 94 flammability rating.

Phoenix Contact CLIPLINE UT Range