Phoenix Contact 3213713 PT 1.5/S-3L BU Series Grey, 0.14 → 1.5mm², Triple-Level, Push In Termination

Номер на артикул на RS: 750-8485Марка: Phoenix Contact№ по каталога на производителя: 3213713Distrelec Article No.: 14808875
brand-logo

Технически документи

Спецификации

Colour

Grey

Number of Levels

Triple

Voltage Rating

500 V

American Wire Gauge

26 → 16AWG

Series

PT 1.5/S-3L BU

Termination Method

Push In

Cable CSA

0.14 → 1.5mm²

Current Rating

15A

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+105°C

Standards Met

CSA Certified, EAC Certified, UL Listed

Model Number

5/S-3L, PT 1

Страна на произход

Poland

Детайли за продукта

Phoenix Contact Feed-Through and Multi-Conductor Terminal Blocks

The compact PT series from Phoenix Contact uses the advantages of the CLIPLINE complete system and is characterised by easy, direct conductor connection. The up to 50% lower insertion forces of the PT push-in connection method also allows easy and direct plugging of solid and stranded conductors with ferrules of 0.34mm2 and up.

Features and Benefits

• Can be bridged together easily with multi-conductor and function terminals
• Single, Double and triple levels available
• 50 % less insertion force
• Direct plugging from 0.34 mm²
• Actuation button for disconnecting conductors or wiring small cross sections from 0.14 mm²
• Actuation button can be operated with any kind of screwdriver
• Compact design and front connection facilitate wiring in the smallest of spaces
• Double bridge shaft for an individual power distribution and supply

Push-In Connection Terminal Blocks

The PT series is characterised by easy, direct conductor connection, and it consistently uses the advantages of the CLIPLINE complete system. The up to 50% lower insertion forces of the PT push-in connection method also allows easy and direct plugging of solid and stranded conductors with ferrules of 0.34mm2 and up.

Информацията за складовите наличности временно не е налична.

€ 17,61

€ 3,523 Each (In a Pack of 5) (ex VAT)

Phoenix Contact 3213713 PT 1.5/S-3L BU Series Grey, 0.14 → 1.5mm², Triple-Level, Push In Termination

€ 17,61

€ 3,523 Each (In a Pack of 5) (ex VAT)

Phoenix Contact 3213713 PT 1.5/S-3L BU Series Grey, 0.14 → 1.5mm², Triple-Level, Push In Termination
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Colour

Grey

Number of Levels

Triple

Voltage Rating

500 V

American Wire Gauge

26 → 16AWG

Series

PT 1.5/S-3L BU

Termination Method

Push In

Cable CSA

0.14 → 1.5mm²

Current Rating

15A

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+105°C

Standards Met

CSA Certified, EAC Certified, UL Listed

Model Number

5/S-3L, PT 1

Страна на произход

Poland

Детайли за продукта

Phoenix Contact Feed-Through and Multi-Conductor Terminal Blocks

The compact PT series from Phoenix Contact uses the advantages of the CLIPLINE complete system and is characterised by easy, direct conductor connection. The up to 50% lower insertion forces of the PT push-in connection method also allows easy and direct plugging of solid and stranded conductors with ferrules of 0.34mm2 and up.

Features and Benefits

• Can be bridged together easily with multi-conductor and function terminals
• Single, Double and triple levels available
• 50 % less insertion force
• Direct plugging from 0.34 mm²
• Actuation button for disconnecting conductors or wiring small cross sections from 0.14 mm²
• Actuation button can be operated with any kind of screwdriver
• Compact design and front connection facilitate wiring in the smallest of spaces
• Double bridge shaft for an individual power distribution and supply

Push-In Connection Terminal Blocks

The PT series is characterised by easy, direct conductor connection, and it consistently uses the advantages of the CLIPLINE complete system. The up to 50% lower insertion forces of the PT push-in connection method also allows easy and direct plugging of solid and stranded conductors with ferrules of 0.34mm2 and up.