Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Phoenix Contact 3213700 PPC 1.5/S-NS/1-L Series Grey, Single-Level, Push In Termination

Номер на артикул на RS: 861-6186Марка: Phoenix Contact№ по каталога на производителя: 3213700
brand-logo

Технически документи

Спецификации

Colour

Grey

Number of Levels

Single

Series

PPC 1.5/S-NS/1-L

Termination Method

Push In

Voltage Rating

500 V

Current Rating

17.5A

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+130°C

Model Number

PPC 1,5/S-NS/1-L

Страна на произход

Poland

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 59,42

€ 59,42 1 Box of 50 (ex VAT)

Phoenix Contact 3213700 PPC 1.5/S-NS/1-L Series Grey, Single-Level, Push In Termination

€ 59,42

€ 59,42 1 Box of 50 (ex VAT)

Phoenix Contact 3213700 PPC 1.5/S-NS/1-L Series Grey, Single-Level, Push In Termination
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Colour

Grey

Number of Levels

Single

Series

PPC 1.5/S-NS/1-L

Termination Method

Push In

Voltage Rating

500 V

Current Rating

17.5A

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+130°C

Model Number

PPC 1,5/S-NS/1-L

Страна на произход

Poland

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от