Phoenix Contact, PPC 1.5/S/1-L GNYE, 1 Way, Pluggable Terminal Block, Receptacle, Push In Termination, 3213373

Номер на артикул на RS: 856-9550Марка: Phoenix Contact№ по каталога на производителя: 3213373
brand-logo
Преглед на всички в Pluggable Terminal Blocks

Технически документи

Спецификации

Pluggable Terminal Block Type

Receptacle

Number Of Contacts

1

Series

PPC 1.5/S/1-L GNYE

Termination Method

Push In

Current Rating

17.5A

Voltage Rating

500 V

Material

PA

Страна на произход

Poland

Детайли за продукта

Terminal Block Clipline Series

A professional range from Phoenix’s Clipline series of Non-Fuse Terminal Blocks. All products are highly reliable and excellent quality.

Features and Benefits

• Push in termination method
• Push in connection method

Phoenix Contact Non-Fused Terminal Blocks

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 63,58

€ 1,272 Each (In a Box of 50) (ex VAT)

Phoenix Contact, PPC 1.5/S/1-L GNYE, 1 Way, Pluggable Terminal Block, Receptacle, Push In Termination, 3213373

€ 63,58

€ 1,272 Each (In a Box of 50) (ex VAT)

Phoenix Contact, PPC 1.5/S/1-L GNYE, 1 Way, Pluggable Terminal Block, Receptacle, Push In Termination, 3213373
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Pluggable Terminal Block Type

Receptacle

Number Of Contacts

1

Series

PPC 1.5/S/1-L GNYE

Termination Method

Push In

Current Rating

17.5A

Voltage Rating

500 V

Material

PA

Страна на произход

Poland

Детайли за продукта

Terminal Block Clipline Series

A professional range from Phoenix’s Clipline series of Non-Fuse Terminal Blocks. All products are highly reliable and excellent quality.

Features and Benefits

• Push in termination method
• Push in connection method

Phoenix Contact Non-Fused Terminal Blocks

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more