Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Phoenix Contact 3211757 PT 4 Series Grey, 0.2 → 6mm², Single-Level, Push In Termination, ATEX

Номер на артикул на RS: 708-1633Марка: Phoenix Contact№ по каталога на производителя: 3211757Distrelec Article No.: 14854080
brand-logo

Технически документи

Спецификации

Colour

Grey

Number of Levels

Single

American Wire Gauge

24 → 10AWG

Series

PT 4

Termination Method

Push In

Cable CSA

0.2 → 6mm²

Current Rating

32A

Voltage Rating

800 V

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+110°C

Hazardous Area Certification

ATEX

Standards Met

ATEX, CCC, CSA, cULus, EAC Ex, IECEx, UL

Model Number

PT 4

Страна на произход

Poland

Детайли за продукта

PT 4 Feed-Through and Multi-Conductor Terminal Blocks

50% less insertion force
Compact design and front connection facilitate wiring in the smallest of spaces
Tool-free wiring of conductors with ferrules or solid conductors
Stranded conductors with ferrules can be inserted directly with PIT 2,5 (from 0.34 mm2) and PIT 4 (from 0.5 mm2)
Actuation lever opens the terminal point, so there is no direct contact with live parts
Double bridge shaft enables individual potential distribution and supply

Push-In Connection Terminal Blocks

The PT series is characterised by easy, direct conductor connection, and it consistently uses the advantages of the CLIPLINE complete system. The up to 50% lower insertion forces of the PT push-in connection method also allows easy and direct plugging of solid and stranded conductors with ferrules of 0.34mm2 and up.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 7,24

€ 7,24 1 Pack of 5 (ex VAT)

Phoenix Contact 3211757 PT 4 Series Grey, 0.2 → 6mm², Single-Level, Push In Termination, ATEX

€ 7,24

€ 7,24 1 Pack of 5 (ex VAT)

Phoenix Contact 3211757 PT 4 Series Grey, 0.2 → 6mm², Single-Level, Push In Termination, ATEX
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Colour

Grey

Number of Levels

Single

American Wire Gauge

24 → 10AWG

Series

PT 4

Termination Method

Push In

Cable CSA

0.2 → 6mm²

Current Rating

32A

Voltage Rating

800 V

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+110°C

Hazardous Area Certification

ATEX

Standards Met

ATEX, CCC, CSA, cULus, EAC Ex, IECEx, UL

Model Number

PT 4

Страна на произход

Poland

Детайли за продукта

PT 4 Feed-Through and Multi-Conductor Terminal Blocks

50% less insertion force
Compact design and front connection facilitate wiring in the smallest of spaces
Tool-free wiring of conductors with ferrules or solid conductors
Stranded conductors with ferrules can be inserted directly with PIT 2,5 (from 0.34 mm2) and PIT 4 (from 0.5 mm2)
Actuation lever opens the terminal point, so there is no direct contact with live parts
Double bridge shaft enables individual potential distribution and supply

Push-In Connection Terminal Blocks

The PT series is characterised by easy, direct conductor connection, and it consistently uses the advantages of the CLIPLINE complete system. The up to 50% lower insertion forces of the PT push-in connection method also allows easy and direct plugging of solid and stranded conductors with ferrules of 0.34mm2 and up.

Може да се интересувате от