Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Phoenix Contact 3210499 PT 2.5-3L Series Grey, 0.14 → 4mm², Triple-Level, Push In Termination, ATEX

Номер на артикул на RS: 687-9607Марка: Phoenix Contact№ по каталога на производителя: 3210499Distrelec Article No.: 11049674
brand-logo

Технически документи

Спецификации

Colour

Grey

Number of Levels

Triple

Series

PT 2.5-3L

American Wire Gauge

26 → 12AWG

Termination Method

Push In

Cable CSA

0.14 → 4mm²

Voltage Rating

500 V

Current Rating

20A

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+110°C

Hazardous Area Certification

ATEX

Standards Met

ATEX, CCC, CSA, cULus, EAC Ex, IECEx, UL

Model Number

PT 2,5-3L

Страна на произход

Poland

Детайли за продукта

Phoenix Contact Feed-Through and Multi-Conductor Terminal Blocks

The compact PT series from Phoenix Contact uses the advantages of the CLIPLINE complete system and is characterised by easy, direct conductor connection. The up to 50% lower insertion forces of the PT push-in connection method also allows easy and direct plugging of solid and stranded conductors with ferrules of 0.34mm2 and up.

Features and Benefits

• Can be bridged together easily with multi-conductor and function terminals
• Single, Double and triple levels available
• 50 % less insertion force
• Direct plugging from 0.34 mm²
• Actuation button for disconnecting conductors or wiring small cross sections from 0.14 mm²
• Actuation button can be operated with any kind of screwdriver
• Compact design and front connection facilitate wiring in the smallest of spaces
• Double bridge shaft for an individual power distribution and supply

Push-In Connection Terminal Blocks

The PT series is characterised by easy, direct conductor connection, and it consistently uses the advantages of the CLIPLINE complete system. The up to 50% lower insertion forces of the PT push-in connection method also allows easy and direct plugging of solid and stranded conductors with ferrules of 0.34mm2 and up.

Информацията за складовите наличности временно не е налична.

€ 39,76

€ 3,976 Each (In a Pack of 10) (ex VAT)

Phoenix Contact 3210499 PT 2.5-3L Series Grey, 0.14 → 4mm², Triple-Level, Push In Termination, ATEX

€ 39,76

€ 3,976 Each (In a Pack of 10) (ex VAT)

Phoenix Contact 3210499 PT 2.5-3L Series Grey, 0.14 → 4mm², Triple-Level, Push In Termination, ATEX
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Colour

Grey

Number of Levels

Triple

Series

PT 2.5-3L

American Wire Gauge

26 → 12AWG

Termination Method

Push In

Cable CSA

0.14 → 4mm²

Voltage Rating

500 V

Current Rating

20A

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+110°C

Hazardous Area Certification

ATEX

Standards Met

ATEX, CCC, CSA, cULus, EAC Ex, IECEx, UL

Model Number

PT 2,5-3L

Страна на произход

Poland

Детайли за продукта

Phoenix Contact Feed-Through and Multi-Conductor Terminal Blocks

The compact PT series from Phoenix Contact uses the advantages of the CLIPLINE complete system and is characterised by easy, direct conductor connection. The up to 50% lower insertion forces of the PT push-in connection method also allows easy and direct plugging of solid and stranded conductors with ferrules of 0.34mm2 and up.

Features and Benefits

• Can be bridged together easily with multi-conductor and function terminals
• Single, Double and triple levels available
• 50 % less insertion force
• Direct plugging from 0.34 mm²
• Actuation button for disconnecting conductors or wiring small cross sections from 0.14 mm²
• Actuation button can be operated with any kind of screwdriver
• Compact design and front connection facilitate wiring in the smallest of spaces
• Double bridge shaft for an individual power distribution and supply

Push-In Connection Terminal Blocks

The PT series is characterised by easy, direct conductor connection, and it consistently uses the advantages of the CLIPLINE complete system. The up to 50% lower insertion forces of the PT push-in connection method also allows easy and direct plugging of solid and stranded conductors with ferrules of 0.34mm2 and up.