Phoenix Contact 3210240 PT 2.5-TWIN-DIO/L-R Series Grey, 0.14 → 4mm², Single-Level, Push In Termination

Номер на артикул на RS: 687-9748Марка: Phoenix Contact№ по каталога на производителя: 3210240
brand-logo

Технически документи

Спецификации

Colour

Grey

Number of Levels

Single

American Wire Gauge

26 → 12AWG

Series

PT 2.5-TWIN-DIO/L-R

Termination Method

Push In

Cable CSA

0.14 → 4mm²

Voltage Rating

800 V

Current Rating

500mA

Model Number

PT 2,5-TWIN-DIO/L-R

Страна на произход

Poland

Детайли за продукта

Diode and Lamp Terminal Blocks

Using the diode terminal blocks of the PT push-in connection terminal blocks makes it possible to solve a variety of switching tasks. The diode is integrated either from left to right or vice versa in the terminal housings. Three and four-conductor terminal blocks are also available for multi-conductor connections.

Integrated diodes (1N 4007) and lamps on certain parts
Push-In technology with 50 % less insertion force for direct plugging from 0.34 mm²
Configurations include lamp test circuits and fault message circuits

Push-In Connection Terminal Blocks

The PT series is characterised by easy, direct conductor connection, and it consistently uses the advantages of the CLIPLINE complete system. The up to 50% lower insertion forces of the PT push-in connection method also allows easy and direct plugging of solid and stranded conductors with ferrules of 0.34mm2 and up.

Информацията за складовите наличности временно не е налична.

€ 27,18

€ 5,436 Each (In a Pack of 5) (ex VAT)

Phoenix Contact 3210240 PT 2.5-TWIN-DIO/L-R Series Grey, 0.14 → 4mm², Single-Level, Push In Termination

€ 27,18

€ 5,436 Each (In a Pack of 5) (ex VAT)

Phoenix Contact 3210240 PT 2.5-TWIN-DIO/L-R Series Grey, 0.14 → 4mm², Single-Level, Push In Termination
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Colour

Grey

Number of Levels

Single

American Wire Gauge

26 → 12AWG

Series

PT 2.5-TWIN-DIO/L-R

Termination Method

Push In

Cable CSA

0.14 → 4mm²

Voltage Rating

800 V

Current Rating

500mA

Model Number

PT 2,5-TWIN-DIO/L-R

Страна на произход

Poland

Детайли за продукта

Diode and Lamp Terminal Blocks

Using the diode terminal blocks of the PT push-in connection terminal blocks makes it possible to solve a variety of switching tasks. The diode is integrated either from left to right or vice versa in the terminal housings. Three and four-conductor terminal blocks are also available for multi-conductor connections.

Integrated diodes (1N 4007) and lamps on certain parts
Push-In technology with 50 % less insertion force for direct plugging from 0.34 mm²
Configurations include lamp test circuits and fault message circuits

Push-In Connection Terminal Blocks

The PT series is characterised by easy, direct conductor connection, and it consistently uses the advantages of the CLIPLINE complete system. The up to 50% lower insertion forces of the PT push-in connection method also allows easy and direct plugging of solid and stranded conductors with ferrules of 0.34mm2 and up.