Phoenix Contact 3209552 PT 2.5-TWIN BU Series Blue, 0.14 → 4mm², Single-Level, Push In Termination, ATEX

Номер на артикул на RS: 687-9423Марка: Phoenix Contact№ по каталога на производителя: 3209552Distrelec Article No.: 14854064
brand-logo

Технически документи

Спецификации

Colour

Blue

Number of Levels

Single

Voltage Rating

800 V

American Wire Gauge

26 → 12AWG

Series

PT 2.5-TWIN BU

Termination Method

Push In

Cable CSA

0.14 → 4mm²

Current Rating

24A

Hazardous Area Certification

ATEX

Model Number

PT 2,5-TWIN BU

Страна на произход

China

Детайли за продукта

Phoenix Contact Feed-Through and Multi-Conductor Terminal Blocks

The compact PT series from Phoenix Contact uses the advantages of the CLIPLINE complete system and is characterised by easy, direct conductor connection. The up to 50% lower insertion forces of the PT push-in connection method also allows easy and direct plugging of solid and stranded conductors with ferrules of 0.34mm2 and up.

Features and Benefits

• Can be bridged together easily with multi-conductor and function terminals
• Single, Double and triple levels available
• 50 % less insertion force
• Direct plugging from 0.34 mm²
• Actuation button for disconnecting conductors or wiring small cross sections from 0.14 mm²
• Actuation button can be operated with any kind of screwdriver
• Compact design and front connection facilitate wiring in the smallest of spaces
• Double bridge shaft for an individual power distribution and supply

Push-In Connection Terminal Blocks

The PT series is characterised by easy, direct conductor connection, and it consistently uses the advantages of the CLIPLINE complete system. The up to 50% lower insertion forces of the PT push-in connection method also allows easy and direct plugging of solid and stranded conductors with ferrules of 0.34mm2 and up.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

€ 12,39

€ 1,239 Each (In a Pack of 10) (ex VAT)

Phoenix Contact 3209552 PT 2.5-TWIN BU Series Blue, 0.14 → 4mm², Single-Level, Push In Termination, ATEX

€ 12,39

€ 1,239 Each (In a Pack of 10) (ex VAT)

Phoenix Contact 3209552 PT 2.5-TWIN BU Series Blue, 0.14 → 4mm², Single-Level, Push In Termination, ATEX

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Colour

Blue

Number of Levels

Single

Voltage Rating

800 V

American Wire Gauge

26 → 12AWG

Series

PT 2.5-TWIN BU

Termination Method

Push In

Cable CSA

0.14 → 4mm²

Current Rating

24A

Hazardous Area Certification

ATEX

Model Number

PT 2,5-TWIN BU

Страна на произход

China

Детайли за продукта

Phoenix Contact Feed-Through and Multi-Conductor Terminal Blocks

The compact PT series from Phoenix Contact uses the advantages of the CLIPLINE complete system and is characterised by easy, direct conductor connection. The up to 50% lower insertion forces of the PT push-in connection method also allows easy and direct plugging of solid and stranded conductors with ferrules of 0.34mm2 and up.

Features and Benefits

• Can be bridged together easily with multi-conductor and function terminals
• Single, Double and triple levels available
• 50 % less insertion force
• Direct plugging from 0.34 mm²
• Actuation button for disconnecting conductors or wiring small cross sections from 0.14 mm²
• Actuation button can be operated with any kind of screwdriver
• Compact design and front connection facilitate wiring in the smallest of spaces
• Double bridge shaft for an individual power distribution and supply

Push-In Connection Terminal Blocks

The PT series is characterised by easy, direct conductor connection, and it consistently uses the advantages of the CLIPLINE complete system. The up to 50% lower insertion forces of the PT push-in connection method also allows easy and direct plugging of solid and stranded conductors with ferrules of 0.34mm2 and up.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от