Phoenix Contact 3209536 PT 2.5-PE Series Green/Yellow, 0.14 → 4mm², Single-Level, Push In Termination, ATEX

Технически документи
Спецификации
Brand
Phoenix ContactColour
Green/Yellow
Number of Levels
Single
American Wire Gauge
26 → 12AWG
Series
PT 2.5-PE
Termination Method
Push In
Cable CSA
0.14 → 4mm²
Minimum Operating Temperature
-60°C
Maximum Operating Temperature
+110°C
Hazardous Area Certification
ATEX
Standards Met
ATEX, CCC, CSA, cULus, EAC Ex, IECEx, UL
Model Number
PT 2,5-PE
Страна на произход
Germany
Детайли за продукта
Phoenix Contact Feed-Through and Multi-Conductor Terminal Blocks
The compact PT series from Phoenix Contact uses the advantages of the CLIPLINE complete system and is characterised by easy, direct conductor connection. The up to 50% lower insertion forces of the PT push-in connection method also allows easy and direct plugging of solid and stranded conductors with ferrules of 0.34mm2 and up.
Features and Benefits
Can be bridged together easily with multi-conductor and function terminals
Single, Double and triple levels available
50 % less insertion force
Direct plugging from 0.34 mm²
Actuation button for disconnecting conductors or wiring small cross sections from 0.14 mm²
Actuation button can be operated with any kind of screwdriver
Compact design and front connection facilitate wiring in the smallest of spaces
Double bridge shaft for an individual power distribution and supply
Push-In Connection Terminal Blocks
The PT series is characterised by easy, direct conductor connection, and it consistently uses the advantages of the CLIPLINE complete system. The up to 50% lower insertion forces of the PT push-in connection method also allows easy and direct plugging of solid and stranded conductors with ferrules of 0.34mm2 and up.
€ 33,79
€ 3,379 Each (In a Pack of 10) (ex VAT)
10
€ 33,79
€ 3,379 Each (In a Pack of 10) (ex VAT)
10
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Phoenix ContactColour
Green/Yellow
Number of Levels
Single
American Wire Gauge
26 → 12AWG
Series
PT 2.5-PE
Termination Method
Push In
Cable CSA
0.14 → 4mm²
Minimum Operating Temperature
-60°C
Maximum Operating Temperature
+110°C
Hazardous Area Certification
ATEX
Standards Met
ATEX, CCC, CSA, cULus, EAC Ex, IECEx, UL
Model Number
PT 2,5-PE
Страна на произход
Germany
Детайли за продукта
Phoenix Contact Feed-Through and Multi-Conductor Terminal Blocks
The compact PT series from Phoenix Contact uses the advantages of the CLIPLINE complete system and is characterised by easy, direct conductor connection. The up to 50% lower insertion forces of the PT push-in connection method also allows easy and direct plugging of solid and stranded conductors with ferrules of 0.34mm2 and up.
Features and Benefits
Can be bridged together easily with multi-conductor and function terminals
Single, Double and triple levels available
50 % less insertion force
Direct plugging from 0.34 mm²
Actuation button for disconnecting conductors or wiring small cross sections from 0.14 mm²
Actuation button can be operated with any kind of screwdriver
Compact design and front connection facilitate wiring in the smallest of spaces
Double bridge shaft for an individual power distribution and supply
Push-In Connection Terminal Blocks
The PT series is characterised by easy, direct conductor connection, and it consistently uses the advantages of the CLIPLINE complete system. The up to 50% lower insertion forces of the PT push-in connection method also allows easy and direct plugging of solid and stranded conductors with ferrules of 0.34mm2 and up.