Технически документи
Спецификации
Brand
Phoenix ContactColour
Black
Number of Levels
Single
American Wire Gauge
24 → 10AWG
Series
PT 4-FSI/F-LED 12
Termination Method
Push In
Fused
Yes
Voltage Rating
12 V
Current Rating
10A
Pitch
6.2mm
Model Number
PT 4-FSI/F-LED 12
Страна на произход
Poland
Детайли за продукта
PT Type F Fused DIN rail terminal block - Phoenix Contact
The PT DIN rail mounted terminal blocks from Phoenix contact are fused, type F terminal blocks that give you the added protection compared to a conventional DIN rail terminal block. PT series blocks are small in size, so it allows for wiring in confined spaces while also allowing a more compact setup on a single rail. These terminal blocks have a double function shaft while also having an additional testing port and thanks to the push-in connection technology, you'll have an effortless install. Simply plug in your cable and ensure a tight connection has been made by slightly tugging the cable.
The housing is made from a black polyamide material and is backed by a flammability rating of V0. Not to mention, these PT terminal blocks also have an LED to allow you to determine your voltage rating.
Features and benefits:
- Added protection with an F type fuse
- Small size allows for even the tightest of installs
- LED to indicate voltage
- 50% less insertion force thanks to Phoenix's initiative push-in connection technology
Complete Line:
The PT series is apart of Phoenix Contacts vast and comprehensive portfolio. Complete line is a solution from Phoenix Contact that gives you a full range of products that all go hand-in-hand to make a perfect control cabinet. It covers all bases from connections, switching and measuring all the way to controlling, supplying and automation. Choosing complete line products makes it far more efficient to get a cabinet working.
Push-In Connection Terminal Blocks
The PT series is characterised by easy, direct conductor connection, and it consistently uses the advantages of the CLIPLINE complete system. The up to 50% lower insertion forces of the PT push-in connection method also allows easy and direct plugging of solid and stranded conductors with ferrules of 0.34mm2 and up.
€ 13,11
€ 13,11 Всеки (ex VAT)
1
€ 13,11
€ 13,11 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Phoenix ContactColour
Black
Number of Levels
Single
American Wire Gauge
24 → 10AWG
Series
PT 4-FSI/F-LED 12
Termination Method
Push In
Fused
Yes
Voltage Rating
12 V
Current Rating
10A
Pitch
6.2mm
Model Number
PT 4-FSI/F-LED 12
Страна на произход
Poland
Детайли за продукта
PT Type F Fused DIN rail terminal block - Phoenix Contact
The PT DIN rail mounted terminal blocks from Phoenix contact are fused, type F terminal blocks that give you the added protection compared to a conventional DIN rail terminal block. PT series blocks are small in size, so it allows for wiring in confined spaces while also allowing a more compact setup on a single rail. These terminal blocks have a double function shaft while also having an additional testing port and thanks to the push-in connection technology, you'll have an effortless install. Simply plug in your cable and ensure a tight connection has been made by slightly tugging the cable.
The housing is made from a black polyamide material and is backed by a flammability rating of V0. Not to mention, these PT terminal blocks also have an LED to allow you to determine your voltage rating.
Features and benefits:
- Added protection with an F type fuse
- Small size allows for even the tightest of installs
- LED to indicate voltage
- 50% less insertion force thanks to Phoenix's initiative push-in connection technology
Complete Line:
The PT series is apart of Phoenix Contacts vast and comprehensive portfolio. Complete line is a solution from Phoenix Contact that gives you a full range of products that all go hand-in-hand to make a perfect control cabinet. It covers all bases from connections, switching and measuring all the way to controlling, supplying and automation. Choosing complete line products makes it far more efficient to get a cabinet working.
Push-In Connection Terminal Blocks
The PT series is characterised by easy, direct conductor connection, and it consistently uses the advantages of the CLIPLINE complete system. The up to 50% lower insertion forces of the PT push-in connection method also allows easy and direct plugging of solid and stranded conductors with ferrules of 0.34mm2 and up.