Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Phoenix Contact 3206539 5, QTCU 2 Series Grey, 0.5 → 2.5mm², Screw Termination, ATEX

Номер на артикул на RS: 225-2876Марка: Phoenix Contact№ по каталога на производителя: 3206539
brand-logo

Технически документи

Спецификации

Colour

Grey

Series

5, QTCU 2

American Wire Gauge

20 → 14AWG

Termination Method

Screw

Cable CSA

0.5 → 2.5mm²

Fused

No

Voltage Rating

800 V

Current Rating

24A

Hazardous Area Certification

ATEX

Model Number

QTCU 2,5

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 50) (ex VAT)

Phoenix Contact 3206539 5, QTCU 2 Series Grey, 0.5 → 2.5mm², Screw Termination, ATEX

P.O.A.

Each (In a Pack of 50) (ex VAT)

Phoenix Contact 3206539 5, QTCU 2 Series Grey, 0.5 → 2.5mm², Screw Termination, ATEX
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Colour

Grey

Series

5, QTCU 2

American Wire Gauge

20 → 14AWG

Termination Method

Screw

Cable CSA

0.5 → 2.5mm²

Fused

No

Voltage Rating

800 V

Current Rating

24A

Hazardous Area Certification

ATEX

Model Number

QTCU 2,5

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от