Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Phoenix Contact 3206416 QTC 2.5 Series Grey, 0.5 → 2.5mm², Single-Level, Quick Connect Termination

Номер на артикул на RS: 627-4415Марка: Phoenix Contact№ по каталога на производителя: 3206416Distrelec Article No.: 14829337
brand-logo

Технически документи

Спецификации

Colour

Grey

Number of Levels

Single

Series

QTC 2.5

American Wire Gauge

20 → 14AWG

Termination Method

Quick Connect

Cable CSA

0.5 → 2.5mm²

Voltage Rating

800 V

Current Rating

24A

Model Number

QTC 2,5

Страна на произход

China

Детайли за продукта

QT Range

Quick connecting IDC-Connection
Feed-through terminal blocks
Knife disconnect terminal block with quick connection, cross section enable you to rapidly localise system faults
Endplates to finish off a row of multi connections
Separators for optical and electrical group separation

Информацията за складовите наличности временно не е налична.

€ 6,04

€ 1,208 Each (In a Pack of 5) (ex VAT)

Phoenix Contact 3206416 QTC 2.5 Series Grey, 0.5 → 2.5mm², Single-Level, Quick Connect Termination

€ 6,04

€ 1,208 Each (In a Pack of 5) (ex VAT)

Phoenix Contact 3206416 QTC 2.5 Series Grey, 0.5 → 2.5mm², Single-Level, Quick Connect Termination
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Colour

Grey

Number of Levels

Single

Series

QTC 2.5

American Wire Gauge

20 → 14AWG

Termination Method

Quick Connect

Cable CSA

0.5 → 2.5mm²

Voltage Rating

800 V

Current Rating

24A

Model Number

QTC 2,5

Страна на произход

China

Детайли за продукта

QT Range

Quick connecting IDC-Connection
Feed-through terminal blocks
Knife disconnect terminal block with quick connection, cross section enable you to rapidly localise system faults
Endplates to finish off a row of multi connections
Separators for optical and electrical group separation