Phoenix Contact, AI0.75-10 GY Insulated Crimp Bootlace Ferrule, 10mm Pin Length, 1.3mm Pin Diameter, 0.75mm² Wire Size,

Номер на артикул на RS: 804-6883Марка: Phoenix Contact№ по каталога на производителя: 3201288
brand-logo
Преглед на всички в Ферулни връзки

Технически документи

Спецификации

Maximum Wire Size mm²

0.75mm²

Pin Diameter

1.3mm

Number of Entries

1

Insulation Material

Plastic

Colour

Grey

Pin Length

10mm

Insulation

Insulated

Maximum Wire Size AWG

18AWG

Overall Length

16mm

Series

AI0.75-10 GY

Страна на произход

Germany

Детайли за продукта

Insulated Bootlace Ferrules AI Series - Phoenix Contact

Phoenix contact provides you with a range of great insulated ferrules that can be crimped onto the end of a cable or wire to give your connection more stability and prevention from fraying. These bootlace crimp ferrules are made from a soft tin-plated electrolytic copper and have a soft plastic cover to further enhance the connection and prevention of fraying. Designed with safety in mind, they're free from any silicone and halogen.

Features and benefits:

  • Insulatedrevent splicing of wires to ensure a stable connection over the long term

  • No need for soldering, a crimping tool is all that is required to fit the ferrules (see below for tools)

  • Reliability of close connections is massively increased

  • Maximum operating temperature of 105°C so can be used in harsh conditions

How to crimp a bootlace ferrule?

Ferrules are simple and easy to install. Firstly, they're mounted to the end of a stripped cable and are simply compressed onto the cable (typically with a tool) to form a tight and sturdy fit onto a cable. Once they're crimped onto the cable, give a gentle tug to ensure it is tight. Once you're sure it is tight, you can then proceed to mate your wire with connector.

What are bootlace ferrules used for?

Bootlace ferrules are used to help prevent the cable splicing or fraying when a connection is made. Typically the terminal blocks use a screw-connection, so if you have a bootlace ferrule mounted on your wire, this allows the screw to make a better bond rather than a few strands of metal cable. Not to mention, installing a bootlace ferrule ensures your connection is easier to install and remove.

Compatible hand tools:

  • Plier Crimper - 0.25mm² to 6mm²: 803-4405

  • Plier Crimper - 0.5mm² to 6mm²: 803-4427

  • Plier Crimper - 0.25mm² to 6mm²: 803-4411

  • Plier Crimper - 0.14mm² to 10mm²: 803-4420

Phoenix Contact Bootlace Ferrules

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 30,51

€ 0,305 Each (In a Pack of 100) (ex VAT)

Phoenix Contact, AI0.75-10 GY Insulated Crimp Bootlace Ferrule, 10mm Pin Length, 1.3mm Pin Diameter, 0.75mm² Wire Size,

€ 30,51

€ 0,305 Each (In a Pack of 100) (ex VAT)

Phoenix Contact, AI0.75-10 GY Insulated Crimp Bootlace Ferrule, 10mm Pin Length, 1.3mm Pin Diameter, 0.75mm² Wire Size,
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
100 - 400€ 0,305€ 30,51
500 - 2400€ 0,259€ 25,95
2500 - 4900€ 0,214€ 21,39
5000 - 9900€ 0,184€ 18,35
10000+€ 0,174€ 17,42

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Maximum Wire Size mm²

0.75mm²

Pin Diameter

1.3mm

Number of Entries

1

Insulation Material

Plastic

Colour

Grey

Pin Length

10mm

Insulation

Insulated

Maximum Wire Size AWG

18AWG

Overall Length

16mm

Series

AI0.75-10 GY

Страна на произход

Germany

Детайли за продукта

Insulated Bootlace Ferrules AI Series - Phoenix Contact

Phoenix contact provides you with a range of great insulated ferrules that can be crimped onto the end of a cable or wire to give your connection more stability and prevention from fraying. These bootlace crimp ferrules are made from a soft tin-plated electrolytic copper and have a soft plastic cover to further enhance the connection and prevention of fraying. Designed with safety in mind, they're free from any silicone and halogen.

Features and benefits:

  • Insulatedrevent splicing of wires to ensure a stable connection over the long term

  • No need for soldering, a crimping tool is all that is required to fit the ferrules (see below for tools)

  • Reliability of close connections is massively increased

  • Maximum operating temperature of 105°C so can be used in harsh conditions

How to crimp a bootlace ferrule?

Ferrules are simple and easy to install. Firstly, they're mounted to the end of a stripped cable and are simply compressed onto the cable (typically with a tool) to form a tight and sturdy fit onto a cable. Once they're crimped onto the cable, give a gentle tug to ensure it is tight. Once you're sure it is tight, you can then proceed to mate your wire with connector.

What are bootlace ferrules used for?

Bootlace ferrules are used to help prevent the cable splicing or fraying when a connection is made. Typically the terminal blocks use a screw-connection, so if you have a bootlace ferrule mounted on your wire, this allows the screw to make a better bond rather than a few strands of metal cable. Not to mention, installing a bootlace ferrule ensures your connection is easier to install and remove.

Compatible hand tools:

  • Plier Crimper - 0.25mm² to 6mm²: 803-4405

  • Plier Crimper - 0.5mm² to 6mm²: 803-4427

  • Plier Crimper - 0.25mm² to 6mm²: 803-4411

  • Plier Crimper - 0.14mm² to 10mm²: 803-4420

Phoenix Contact Bootlace Ferrules

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more