Phoenix Contact Insulated Bootlace Ferrule Kit, 6mm Pin Length, 1.5mm Pin Diameter, Red

Номер на артикул на RS: 186-0173Марка: Phoenix Contact№ по каталога на производителя: 3200742
brand-logo
Преглед на всички в Ферулни връзки

Технически документи

Спецификации

Pin Diameter

1.5mm

Number of Entries

1

Colour

Red

Pin Length

6mm

Insulation

Insulated

Overall Length

12mm

Страна на произход

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

€ 26,00

€ 0,26 Each (In a Pack of 100) (ex VAT)

Phoenix Contact Insulated Bootlace Ferrule Kit, 6mm Pin Length, 1.5mm Pin Diameter, Red

€ 26,00

€ 0,26 Each (In a Pack of 100) (ex VAT)

Phoenix Contact Insulated Bootlace Ferrule Kit, 6mm Pin Length, 1.5mm Pin Diameter, Red

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Pin Diameter

1.5mm

Number of Entries

1

Colour

Red

Pin Length

6mm

Insulation

Insulated

Overall Length

12mm

Страна на произход

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от