Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Phoenix Contact 3070354 USST 10 Series Grey, 0.5 → 16mm², Single-Level, Screw Termination

Номер на артикул на RS: 855-8598Марка: Phoenix Contact№ по каталога на производителя: 3070354
brand-logo

Технически документи

Спецификации

Colour

Grey

Number of Levels

Single

American Wire Gauge

20 → 6AWG

Series

USST 10

Termination Method

Screw

Cable CSA

0.5 → 16mm²

Voltage Rating

500 V

Current Rating

57A

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+105°C

Standards Met

CSA, cULus, EAC, REACH

Model Number

USST 10

Страна на произход

Poland

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 213,13

€ 213,13 1 Box of 50 (ex VAT)

Phoenix Contact 3070354 USST 10 Series Grey, 0.5 → 16mm², Single-Level, Screw Termination

€ 213,13

€ 213,13 1 Box of 50 (ex VAT)

Phoenix Contact 3070354 USST 10 Series Grey, 0.5 → 16mm², Single-Level, Screw Termination
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Colour

Grey

Number of Levels

Single

American Wire Gauge

20 → 6AWG

Series

USST 10

Termination Method

Screw

Cable CSA

0.5 → 16mm²

Voltage Rating

500 V

Current Rating

57A

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+105°C

Standards Met

CSA, cULus, EAC, REACH

Model Number

USST 10

Страна на произход

Poland

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more