Phoenix Contact 3061826 PT 6-QUATTRO/2P Series Grey, 0.5 → 10mm², Single-Level, Plug In Termination

Номер на артикул на RS: 855-8639Марка: Phoenix Contact№ по каталога на производителя: 3061826
brand-logo

Технически документи

Спецификации

Colour

Grey

Number of Levels

Single

Series

PT 6-QUATTRO/2P

Termination Method

Plug In

Cable CSA

0.5 → 10mm²

Voltage Rating

1 kV

Current Rating

41A

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+125°C

Model Number

PT 6-QUATTRO/2P

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 186,47

€ 186,47 1 Box of 50 (ex VAT)

Phoenix Contact 3061826 PT 6-QUATTRO/2P Series Grey, 0.5 → 10mm², Single-Level, Plug In Termination

€ 186,47

€ 186,47 1 Box of 50 (ex VAT)

Phoenix Contact 3061826 PT 6-QUATTRO/2P Series Grey, 0.5 → 10mm², Single-Level, Plug In Termination
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Colour

Grey

Number of Levels

Single

Series

PT 6-QUATTRO/2P

Termination Method

Plug In

Cable CSA

0.5 → 10mm²

Voltage Rating

1 kV

Current Rating

41A

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+125°C

Model Number

PT 6-QUATTRO/2P

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more