Технически документи
Спецификации
Brand
Phoenix ContactColour
Grey
Number of Levels
Double
American Wire Gauge
26 → 12AWG
Series
UTTB 2.5/2P
Termination Method
Screw
Voltage Rating
500 V
Current Rating
24A
Maximum Operating Temperature
+120°C
Model Number
UTTB 2,5/2P
Страна на произход
Germany
Детайли за продукта
UTTB (UT COMBI) CLIPLINE Double Level Terminal Blocks with Screw Connection
Potential managed on two levels
Amount of space required is reduced by 50% compared to single-level terminal blocks
Separate potentials can be managed as there are two bridge shafts on each level
Cross connection to any number of terminal blocks with the FBS .. continuous plug-in bridge system
Replacement, e.g., for supply with heavy-duty plug-in connectors in the control cabinet
UTTB screw flange (804-4231) is snapped on the DIN rail directly
Same shape as corresponding terminal blocks
Due to the offset arrangement of the screw sockets, only the basic flange is required between two neighbouring connectors as a time
Phoenix Contact CLIPLINE UT Range
€ 145,72
€ 2,914 Each (In a Pack of 50) (ex VAT)
50
€ 145,72
€ 2,914 Each (In a Pack of 50) (ex VAT)
50
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Phoenix ContactColour
Grey
Number of Levels
Double
American Wire Gauge
26 → 12AWG
Series
UTTB 2.5/2P
Termination Method
Screw
Voltage Rating
500 V
Current Rating
24A
Maximum Operating Temperature
+120°C
Model Number
UTTB 2,5/2P
Страна на произход
Germany
Детайли за продукта
UTTB (UT COMBI) CLIPLINE Double Level Terminal Blocks with Screw Connection
Potential managed on two levels
Amount of space required is reduced by 50% compared to single-level terminal blocks
Separate potentials can be managed as there are two bridge shafts on each level
Cross connection to any number of terminal blocks with the FBS .. continuous plug-in bridge system
Replacement, e.g., for supply with heavy-duty plug-in connectors in the control cabinet
UTTB screw flange (804-4231) is snapped on the DIN rail directly
Same shape as corresponding terminal blocks
Due to the offset arrangement of the screw sockets, only the basic flange is required between two neighbouring connectors as a time