Phoenix Contact HV M12/1 Series Bridge Screw, 269A

Номер на артикул на RS: 856-5035Марка: Phoenix Contact№ по каталога на производителя: 3049505
brand-logo

Технически документи

Спецификации

Accessory Type

Bridge Screw

Series

HV M12/1

Current Rating

269A

Wire Size

6 → 120 mm²

Colour

Grey

Voltage Rating

1 kV

Termination Method

Bolt

Страна на произход

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 143,07

€ 143,07 1 Box of 10 (ex VAT)

Phoenix Contact HV M12/1 Series Bridge Screw, 269A

€ 143,07

€ 143,07 1 Box of 10 (ex VAT)

Phoenix Contact HV M12/1 Series Bridge Screw, 269A
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Accessory Type

Bridge Screw

Series

HV M12/1

Current Rating

269A

Wire Size

6 → 120 mm²

Colour

Grey

Voltage Rating

1 kV

Termination Method

Bolt

Страна на произход

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more