Phoenix Contact ATP-UTTB 2.5/4 Series Partition Plate for Use with Control Cabinet

Номер на артикул на RS: 804-0905Марка: Phoenix Contact№ по каталога на производителя: 3047316Distrelec Article No.: 30058473
brand-logo

Технически документи

Спецификации

Accessory Type

Partition Plate

Series

ATP-UTTB 2.5/4

For Use With

Control Cabinet

Distrelec Product Id

30058473

Страна на произход

Germany

Детайли за продукта

UTTB (UT COMBI) CLIPLINE Double Level Terminal Blocks with Screw Connection

Potential managed on two levels
Amount of space required is reduced by 50% compared to single-level terminal blocks
Separate potentials can be managed as there are two bridge shafts on each level
Cross connection to any number of terminal blocks with the FBS .. continuous plug-in bridge system
Replacement, e.g., for supply with heavy-duty plug-in connectors in the control cabinet

UTTB screw flange (804-4231) is snapped on the DIN rail directly
Same shape as corresponding terminal blocks
Due to the offset arrangement of the screw sockets, only the basic flange is required between two neighbouring connectors as a time

Phoenix Contact CLIPLINE UT Range

Информацията за складовите наличности временно не е налична.

€ 0,99

€ 0,99 Всеки (ex VAT)

Phoenix Contact ATP-UTTB 2.5/4 Series Partition Plate for Use with Control Cabinet

€ 0,99

€ 0,99 Всеки (ex VAT)

Phoenix Contact ATP-UTTB 2.5/4 Series Partition Plate for Use with Control Cabinet
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Accessory Type

Partition Plate

Series

ATP-UTTB 2.5/4

For Use With

Control Cabinet

Distrelec Product Id

30058473

Страна на произход

Germany

Детайли за продукта

UTTB (UT COMBI) CLIPLINE Double Level Terminal Blocks with Screw Connection

Potential managed on two levels
Amount of space required is reduced by 50% compared to single-level terminal blocks
Separate potentials can be managed as there are two bridge shafts on each level
Cross connection to any number of terminal blocks with the FBS .. continuous plug-in bridge system
Replacement, e.g., for supply with heavy-duty plug-in connectors in the control cabinet

UTTB screw flange (804-4231) is snapped on the DIN rail directly
Same shape as corresponding terminal blocks
Due to the offset arrangement of the screw sockets, only the basic flange is required between two neighbouring connectors as a time

Phoenix Contact CLIPLINE UT Range