Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Phoenix Contact 3046401 UT 6-HESI (6.3X32) Series Black, Single-Level, Screw Termination, Fused

Номер на артикул на RS: 776-8277Марка: Phoenix Contact№ по каталога на производителя: 3046401
brand-logo

Технически документи

Спецификации

Colour

Black

Number of Levels

Single

American Wire Gauge

24 → 8AWG

Series

UT 6-HESI (6.3X32)

Termination Method

Screw

Fused

Yes

Current Rating

10A

Voltage Rating

630 V

Pitch

8.2mm

Model Number

UT 6-HESI (6,3X32)

Страна на произход

Poland

Детайли за продукта

TB Series

TB Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 43,11

€ 8,622 Each (In a Pack of 5) (ex VAT)

Phoenix Contact 3046401 UT 6-HESI (6.3X32) Series Black, Single-Level, Screw Termination, Fused

€ 43,11

€ 8,622 Each (In a Pack of 5) (ex VAT)

Phoenix Contact 3046401 UT 6-HESI (6.3X32) Series Black, Single-Level, Screw Termination, Fused
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Colour

Black

Number of Levels

Single

American Wire Gauge

24 → 8AWG

Series

UT 6-HESI (6.3X32)

Termination Method

Screw

Fused

Yes

Current Rating

10A

Voltage Rating

630 V

Pitch

8.2mm

Model Number

UT 6-HESI (6,3X32)

Страна на произход

Poland

Детайли за продукта

TB Series

TB Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more