Phoenix Contact 3046171 UT 4-MT-P/P Series Grey, 0.14 → 6mm², Single-Level, Screw Termination

Технически документи
Спецификации
Brand
Phoenix ContactColour
Grey
Number of Levels
Single
American Wire Gauge
26 → 10AWG
Series
UT 4-MT-P/P
Termination Method
Screw
Cable CSA
0.14 → 6mm²
Voltage Rating
500 V
Current Rating
20A
Minimum Operating Temperature
-60°C
Maximum Operating Temperature
+105°C
Standards Met
EAC Certified
Model Number
UT 4-MT-P/P
Distrelec Product Id
14829260
Страна на произход
Germany
Детайли за продукта
Disconnect terminal UT 4-MT/ UT 4-TG
The knife disconnect terminal MT is characterised by a compact design and high current capacity
Basic TG terminal is for isolating plugs, assembly element plugs and contactor plugs
Fire protection rating in accordance with UL 94 V0
Version P/P with test socket screws
Approvals
UL, CSA
Standards
IEC 60947-7-1
Phoenix Contact CLIPLINE UT Range
€ 3,67
€ 3,67 Всеки (ex VAT)
1
€ 3,67
€ 3,67 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Phoenix ContactColour
Grey
Number of Levels
Single
American Wire Gauge
26 → 10AWG
Series
UT 4-MT-P/P
Termination Method
Screw
Cable CSA
0.14 → 6mm²
Voltage Rating
500 V
Current Rating
20A
Minimum Operating Temperature
-60°C
Maximum Operating Temperature
+105°C
Standards Met
EAC Certified
Model Number
UT 4-MT-P/P
Distrelec Product Id
14829260
Страна на произход
Germany
Детайли за продукта
Disconnect terminal UT 4-MT/ UT 4-TG
The knife disconnect terminal MT is characterised by a compact design and high current capacity
Basic TG terminal is for isolating plugs, assembly element plugs and contactor plugs
Fire protection rating in accordance with UL 94 V0
Version P/P with test socket screws
Approvals
UL, CSA
Standards
IEC 60947-7-1