Phoenix Contact 3044762 UTTB4-MT P/P Series Grey, 4mm², Double-Level, Screw Termination

Номер на артикул на RS: 804-3156Марка: Phoenix Contact№ по каталога на производителя: 3044762
brand-logo

Технически документи

Спецификации

Colour

Grey

Number of Levels

Double

Voltage Rating

500 V

Series

UTTB4-MT P/P

Termination Method

Screw

Cable CSA

4mm²

Current Rating

30A

Model Number

UTTB 4-MT P/P

Страна на произход

Poland

Детайли за продукта

UTTB (UT COMBI) CLIPLINE Double Level Terminal Blocks with Screw Connection

Potential managed on two levels
Amount of space required is reduced by 50% compared to single-level terminal blocks
Separate potentials can be managed as there are two bridge shafts on each level
Cross connection to any number of terminal blocks with the FBS .. continuous plug-in bridge system
Replacement, e.g., for supply with heavy-duty plug-in connectors in the control cabinet

UTTB screw flange (804-4231) is snapped on the DIN rail directly
Same shape as corresponding terminal blocks
Due to the offset arrangement of the screw sockets, only the basic flange is required between two neighbouring connectors as a time

Phoenix Contact CLIPLINE UT Range

Информацията за складовите наличности временно не е налична.

€ 359,41

€ 7,188 Each (In a Pack of 50) (ex VAT)

Phoenix Contact 3044762 UTTB4-MT P/P Series Grey, 4mm², Double-Level, Screw Termination

€ 359,41

€ 7,188 Each (In a Pack of 50) (ex VAT)

Phoenix Contact 3044762 UTTB4-MT P/P Series Grey, 4mm², Double-Level, Screw Termination
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Colour

Grey

Number of Levels

Double

Voltage Rating

500 V

Series

UTTB4-MT P/P

Termination Method

Screw

Cable CSA

4mm²

Current Rating

30A

Model Number

UTTB 4-MT P/P

Страна на произход

Poland

Детайли за продукта

UTTB (UT COMBI) CLIPLINE Double Level Terminal Blocks with Screw Connection

Potential managed on two levels
Amount of space required is reduced by 50% compared to single-level terminal blocks
Separate potentials can be managed as there are two bridge shafts on each level
Cross connection to any number of terminal blocks with the FBS .. continuous plug-in bridge system
Replacement, e.g., for supply with heavy-duty plug-in connectors in the control cabinet

UTTB screw flange (804-4231) is snapped on the DIN rail directly
Same shape as corresponding terminal blocks
Due to the offset arrangement of the screw sockets, only the basic flange is required between two neighbouring connectors as a time

Phoenix Contact CLIPLINE UT Range