Phoenix Contact 3044212 UT 16-PE Series Green/Yellow, 1.5 → 25mm², Single-Level, Screw Termination, ATEX

Технически документи
Спецификации
Brand
Phoenix ContactColour
Green/Yellow
Number of Levels
Single
Series
UT 16-PE
American Wire Gauge
16 → 4AWG
Termination Method
Screw
Cable CSA
1.5 → 25mm²
Current Rating
76A
Minimum Operating Temperature
-60°C
Maximum Operating Temperature
+105°C
Hazardous Area Certification
ATEX
Standards Met
EAC
Model Number
UT 16-PE
Страна на произход
Turkey
Детайли за продукта
Phoenix Contact UT Terminals
All metal parts are of high strength copper alloys
Simple multi-conductor connection
Maintenance-free "Reakdyn principle"
All accessories are compatible with the CLIPLINE range
Phoenix Contact CLIPLINE UT Range
€ 26,64
€ 5,329 Each (In a Pack of 5) (ex VAT)
5
€ 26,64
€ 5,329 Each (In a Pack of 5) (ex VAT)
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Phoenix ContactColour
Green/Yellow
Number of Levels
Single
Series
UT 16-PE
American Wire Gauge
16 → 4AWG
Termination Method
Screw
Cable CSA
1.5 → 25mm²
Current Rating
76A
Minimum Operating Temperature
-60°C
Maximum Operating Temperature
+105°C
Hazardous Area Certification
ATEX
Standards Met
EAC
Model Number
UT 16-PE
Страна на произход
Turkey
Детайли за продукта
Phoenix Contact UT Terminals
All metal parts are of high strength copper alloys
Simple multi-conductor connection
Maintenance-free "Reakdyn principle"
All accessories are compatible with the CLIPLINE range