Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Phoenix Contact 3044144 UT 6 BU Series Blue, 0.2 → 10mm², Single-Level, Screw Termination, ATEX

Номер на артикул на RS: 627-4730Марка: Phoenix Contact№ по каталога на производителя: 3044144Distrelec Article No.: 14829274
brand-logo

Технически документи

Спецификации

Colour

Blue

Number of Levels

Single

Series

UT 6 BU

American Wire Gauge

24 → 8AWG

Termination Method

Screw

Cable CSA

0.2 → 10mm²

Voltage Rating

1 kV

Current Rating

41A

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+110°C

Hazardous Area Certification

ATEX

Model Number

UT 6 BU

Страна на произход

Germany

Детайли за продукта

Phoenix Contact UT Terminals

All metal parts are of high strength copper alloys
Simple multi-conductor connection
Maintenance-free "Reakdyn principle"
All accessories are compatible with the CLIPLINE range

Phoenix Contact CLIPLINE UT Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 14,49

€ 1,449 Each (In a Pack of 10) (ex VAT)

Phoenix Contact 3044144 UT 6 BU Series Blue, 0.2 → 10mm², Single-Level, Screw Termination, ATEX

€ 14,49

€ 1,449 Each (In a Pack of 10) (ex VAT)

Phoenix Contact 3044144 UT 6 BU Series Blue, 0.2 → 10mm², Single-Level, Screw Termination, ATEX
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Colour

Blue

Number of Levels

Single

Series

UT 6 BU

American Wire Gauge

24 → 8AWG

Termination Method

Screw

Cable CSA

0.2 → 10mm²

Voltage Rating

1 kV

Current Rating

41A

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+110°C

Hazardous Area Certification

ATEX

Model Number

UT 6 BU

Страна на произход

Germany

Детайли за продукта

Phoenix Contact UT Terminals

All metal parts are of high strength copper alloys
Simple multi-conductor connection
Maintenance-free "Reakdyn principle"
All accessories are compatible with the CLIPLINE range

Phoenix Contact CLIPLINE UT Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от